EUR | USD

5 W Level VI Power Supplies

XP Power's 5 W wall mount power supplies meet latest Energy Star level VI

Image of XP Power's 5 W Level VI Power Supplies XP Power is pleased to offer the VEL05 and VER05 series. The ranges provide 5 W of output power in fixed and changeable input plug designs respectively. Both ranges are available with multiple USB options in addition to the standard jack plug connector, these adaptors suit a wide-variety of cost sensitive applications while maintaining industry leading performance. Most importantly, both ranges are efficiency level VI which will be required in the US on February 10, 2016.

The VER05 series includes changeable plug versions with a variety of US, UK, European, Chinese, and Australian AC input plug options with output voltages ranging from 5 VDC to 12 VDC.

All models have class II construction; safety approvals for ITE 60950-1 and meet Class B limits for both conducted and radiated emissions.

Features
  • Energy efficiency level VI
  • Barrel jack and USB versions
  • Fixed mains connectors (VEL05 series)
  • Interchangeable mains connectors (VER05 series)
  • Universal input
  • Output voltages from 5.0 V to 12.0 V
  • Class II construction
  • Low-cost

VEL05

ImageManufacturer Part NumberDescriptionAvailable Quantity
AC/DC WALL MOUNT ADAPTER 5V 5WVEL05US050-EU-BBAC/DC WALL MOUNT ADAPTER 5V 5W1019 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 5WVEL05US050-US-BBAC/DC WALL MOUNT ADAPTER 5V 5W143 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 5WVEL05US050-US-JAAC/DC WALL MOUNT ADAPTER 5V 5W1602 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 9V 5WVEL05US090-US-JAAC/DC WALL MOUNT ADAPTER 9V 5W1578 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 5WVEL05US050-US-UBAC/DC WALL MOUNT ADAPTER 5V 5W1494 - ImmediateView Details

VER05

ImageManufacturer Part NumberDescriptionAvailable Quantity
AC/DC WALL MOUNT ADAPTER 5V 5WVER05US050-BBAC/DC WALL MOUNT ADAPTER 5V 5W832 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 12V 5WVER05US120-JAAC/DC WALL MOUNT ADAPTER 12V 5W2052 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 5WVER05US050-UBAC/DC WALL MOUNT ADAPTER 5V 5W1646 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 5V 5WVER05US050-JAAC/DC WALL MOUNT ADAPTER 5V 5W335 - ImmediateView Details
AC/DC WALL MOUNT ADAPTER 9V 5WVER05US090-JAAC/DC WALL MOUNT ADAPTER 9V 5W2813 - ImmediateView Details
Published: 2014-11-21