WEcabin Display i7

Würth's i7 can be used to visualize, monitor, or control all commands or status information via the CAN bus and Ethernet

Image of WEcabin Display i7Würth's WEcabin display i7 is a CAN-capable 7 inch display for controlling vehicle and comfort functions in mobile machines and commercial vehicles. It is used to visualize, monitor, or control all commands or status information, such as alarm messages or diagnostics data, which are transmitted via the CAN bus or Ethernet.

Features
  • 7 inch TFT LCD 16:9
  • Standard display with advanced options
  • Robust housing for the use in tough environmental conditions
  • High optical performance ensures good readability in all lighting conditions
  • Easy to customize for individual design of graphical user interface (GUI) with WEcabin designer
  • Visualization, monitoring, and control of all commands and additional information transmitted via the CAN bus and Ethernet
  • Advanced features such as PDF reader, web browser, or user administration
  • Remote access via smartphone, tablet, or desktop PC through network connection
  • Direct connection of digital IP cameras
Applications
  • Mobile machines
  • Commercial vehicles

WEcabin Display i7

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
WECABIN DISPLAY I7 TRY&BUY KIT WICS-85004WECABIN DISPLAY I7 TRY&BUY KIT W1 - ImmediateView Details
Published: 2019-12-09