EUR | USD

VLMW1500-GS08 Ultrabright 0402 ChipLED

A super thin ChipLED with exceptional brightness from Vishay

Image of Vishay Semiconductor/Opto Division's VLMW1500-GS08 Ultrabright 0402 ChipLEDVishay/Semiconductor's 0402 ChipLED series have been designed in the exceptionally small 0402 SMD package. This innovative application of ChipLED technology opens the way to smaller products with higher performance, more design-in flexibility, and enhanced applications. The 0402 LED is an obvious solution for small-scale products that are expected to work reliably in an arduous environment.

This package is filled with a mixture of epoxy and yellow converter. This yellow converter converts the blue emission partially to yellow, which mixes the remaining blue to emit white light.

Features Applications
  • High efficiency InGaN technology
  • Super thin ChipLED with exceptional brightness, packaged in a 1.0 mm x 0.5 mm x 0.35 mm device
  • High reliability PCB based
  • Temperature range +30°C to +80°C
  • Typical color temperature 7000 K
  • EIA standard package
  • Compatible to IR reflow soldering
  • ESD-sensitive device
  • Telecommunications: indicator and backlighting in telephones and and fax machines
  • Backlighting for audio and video equipment
  • Backlighting in office equipment
  • Indoor and outdoor message boards
  • Flat backlighting for LCDs, switches and symbols

VLMW1500-GS08

ImageManufacturer Part NumberDescriptionAvailable Quantity
LED COOL WHITE 0402 SMDVLMW1500-GS08LED COOL WHITE 0402 SMD59299 - ImmediateView Details
Published: 2013-07-02