TE Connectivity's convenience outlets offer a fast and easy way to add an AC power outlet to a variety of electrical and/or electronic equipment. The connectors are available to snap-in to panels or to be mounted on a printed circuit board. The end applications vary from use in applications such as multiple outlet strips and uninterruptible power supplies to industrial applications where a convenient AC power outlet is needed to be installed to the equipment in order to power external devices. The panel-mount connectors use insulation displacement technology to terminate the contacts to solid wires (from 18 AWG to 12 AWG).
Features
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | 208979-2 | PWR ENT RCPT NEMA5-15 PANEL IDC | 4203 - Immediate | View Details | |
![]() | 1-208979-4 | PWR ENT RCPT NEMA5-15 PANEL IDC | 0 | View Details | |
![]() | ![]() | 1-208979-2 | PWR ENT RCPT NEMA5-15 PANEL IDC | 162 - Immediate | View Details |
![]() | ![]() | 1-208979-1 | PWR ENT RCPT NEMA5-15 PANEL IDC | 1356 - Immediate | View Details |
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | 208697-2 | PWR ENT RCPT NEMA5-15 PANEL IDC | 928 - Immediate | View Details |
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | 213598-1 | PWR ENT RCPT NEMA5-15 PNL SLDR | 529 - Immediate | View Details | |
![]() | ![]() | 213598-2 | PWR ENT RCPT NEMA5-15 PNL SLDR | 651 - Immediate | View Details |