EUR | USD

HK Series Inductors

TAIYO YUDEN's HK Series inductors have expanded to include price competitive, AEC-Q200 Qualified high-reliability version inductors.

Image of TAIYO YUDEN's HK Series InductorsHK Series - Multilayer Chip Inductors for High-Frequency Applications
TAIYO YUDEN has recently expanded their HK Series inductors to include price competitive, automotive grade, AEC-Q200 Qualified multilayer chip inductors* for high-frequency applications of 100 MHz and higher. Ceramic and low-resistivity silver internal conductors within HK inductors result in superior Q factor and superconducting radio frequency characteristics. HK Series inductors are quality controlled using TAIYO YUDEN's own raw materials.

Specifications:
Inductance: 0.1 H to 470 nH
Inductance tolerance: ± 0.3 nH to ±5 nH
Operating temperature: -55°C to 125°C; -40°C to 85°C (HK1608/2125)
*AEC-Q200 Qualified versions available (denoted by a "V" ending at end of standard part number)

Applications
 
Automotive**
  • Car navigation
  • Display audio
  • Automotive telematics
 
Industrial**
  • Wireless base station
  • Factory automation equipment
  • AC servo motor
  • Smart meter
Consumer Electronics
  • Smart phone
  • LCD-TV
  • HDD/SSD
  • Blu-Ray/DVD recorder
  • Digital camera
  • Digital audio player
  • PHS
  • W-LAN
**Applications requiring AEC-Q200 Qualified product
 

HK Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 100NH 200MA 1.5 OHMHK1005R10J-TFIXED IND 100NH 200MA 1.5 OHM636619 - ImmediateView Details
FIXED IND 15NH 320MA 460 MOHMHK100515NJ-TFIXED IND 15NH 320MA 460 MOHM284780 - ImmediateView Details
FIXED IND 270NH 200MA 4.8 OHMHK1005R27J-TFIXED IND 270NH 200MA 4.8 OHM202541 - ImmediateView Details
FIXED IND 3.9NH 500MA 210 MOHMHK10053N9S-TFIXED IND 3.9NH 500MA 210 MOHM180501 - ImmediateView Details
FIXED IND 5.6NH 430MA 230 MOHMHK10055N6S-TFIXED IND 5.6NH 430MA 230 MOHM173756 - ImmediateView Details
FIXED IND 1.5NH 850MA 100 MOHMHK10051N5S-TFIXED IND 1.5NH 850MA 100 MOHM151966 - ImmediateView Details
FIXED IND 6.8NH 430MA 250 MOHMHK10056N8J-TFIXED IND 6.8NH 430MA 250 MOHM158379 - ImmediateView Details
FIXED IND 5.1NH 450MA 210 MOHMHK10055N1S-TFIXED IND 5.1NH 450MA 210 MOHM102401 - ImmediateView Details
FIXED IND 33NH 250MA 800 MOHMHK100533NJ-TFIXED IND 33NH 250MA 800 MOHM109965 - ImmediateView Details
FIXED IND 6.2NH 430MA 250 MOHMHK10056N2S-TFIXED IND 6.2NH 430MA 250 MOHM93637 - ImmediateView Details
Published: 2015-02-12