EUR | USD

VL53L3CX Time-of-Flight (ToF) Ranging Sensor

STMicroelectronics' ToF ranging sensor features multi-target detection and FlightSense™ patented technology

Image of STMicroelectronics VL53L3CX Time-of-Flight Ranging SensorVL53L3CX ToF product from STMicroelectronics embeds ST’s third-generation FlightSense patented technology. It combines a high-performance proximity and ranging sensor with multi-target distance measurements and automatic smudge correction. The miniature reflowable package integrates a single-photon avalanche diode (SPAD) array and physical infrared filters to achieve the best ranging performance in various ambient lighting conditions, with a wide range of cover glass windows.

The VL53L3CX combines the benefits of a high-performance proximity sensor with excellent short distance linearity, together with ranging capability up to 3 m. With patented algorithms and ingenious module construction, the VL53L3CX is also able to detect different objects within the field of view (FoV) with depth understanding. The ST histogram algorithms allow cover glass crosstalk immunity beyond 80 cm and dynamic smudge compensation.

Features

  • Long distance and accurate ranging up to 3 m
  • Excellent short distance linearity
  • ST histogram algorithms allow multi-target distance measurement and cover glass crosstalk immunity beyond 80 cm
  • ST algorithms enable dynamic smudge compensation
  • Very small package for easy integration (single module combining laser emitter, SPAD receiving array, and micro-controller in a reflowable package)
  • Can be hidden behind various cover window material and colors (Creative ID)
  • Not affected by target reflectance, material and color, or unlikely traditional IR proximity sensors

VL53L3CX Time-of-Flight Ranging Sensor

ImageManufacturer Part NumberDescriptionPart StatusSensing DistanceOutput TypeAvailable QuantityView Details
TIME-OF-FLIGHT PROXIMITY SENSORVL53L3CXV0DH/1TIME-OF-FLIGHT PROXIMITY SENSORActive196.85" (5m)I²C7373 - ImmediateView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PROXIMITY TOF SENSOR EXPANSION BX-NUCLEO-53L3A2PROXIMITY TOF SENSOR EXPANSION B40 - ImmediateView Details
VL53L3 NUCLEO PACK - NEW - INCLUP-NUCLEO-53L3A2VL53L3 NUCLEO PACK - NEW - INCLU57 - ImmediateView Details
VL53L3 BREAKOUT BOARDVL53L3CX-SATELVL53L3 BREAKOUT BOARD105 - ImmediateView Details
Published: 2020-05-12