EUR | USD

STEVAL-LLL011V1 Evaluation Board for LED1202 LED Driver

STMicroelectronics' 16 RGB LED board is designed for battery-powered portable and wearable applications

Image of STMicroelectronics STEVAL-LLL011V1 Evaluation Board for LED1202 LED DriverSTMicroelectronics' STEVAL-LLL011V1 is a compact 16 RGB LED board designed for battery-powered portable and wearable application development based on the LED1202 12-channel LED1202 low quiescent current LED driver. The system includes an STM32L073 microcontroller, which can support sophisticated LED functionality that can even be triggered by movements and noises detected by the compact on-board L3GD20H gyroscope and MP34DT01-M microphone sensors.

Features
  • 4x 12-channel low quiescent current LED drivers for 16 RGB LEDs
  • STM32L073 onboard microcontroller ready to accept scripts
  • L3GD20H gyroscope and MP34DT01-M microphone MEMS
  • Battery-powered supply option and USB charging and connectivity
  • RoHS and China RoHS compliant, and WEEE compliant (2012/19/UE RAEE II)

STEVAL-LLL011V1 Evaluation Board

ImageManufacturer Part NumberDescriptionCurrent - Output / ChannelAvailable QuantityView Details
EVAL BOARD FOR LED1202STEVAL-LLL011V1EVAL BOARD FOR LED1202-4 - ImmediateView Details
Published: 2020-11-10