STMicroelectronics' MP23DB02MM is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration.
The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The MP23DB02MM offers multiple performance modes enabled by different clock frequency ranges (power down, low power, and normal mode). The device has a narrow sensitivity range of ±1 dB, high SNR, and low distortion for all operative modes. The MP23DB02MM is available in a bottom-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40°C to +85°C.
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | MP23DB02MMTR | MICROPHONE | 10 - Immediate | View Details | |
![]() | ![]() | STEVAL-MIC005V1 | MICROPHONE COUPON BOARD BASED ON | 2 - Immediate | View Details |