EUR | USD

Environmental Combo Qwiic Breakout

Sparkfun combines ams' CCS811 VOC sensor and Bosch BME280 humidity, pressure, and temperature sensor in a unique breakout

Image of SparkFun's Environmental Combo Qwiic BreakoutSparkFun's CCS811/BME280 environmental combo breakout takes care of atmospheric-quality sensing needs with the popular CCS811 and BME280 ICs. This unique breakout provides a variety of environmental data, including barometric pressure, humidity, temperature, total volatile organic compounds (TVOCs) and equivalent CO2 (or eCO2) levels. To make it even easier to use this breakout, all communication is enacted exclusively via I2C, utilizing SparkFun’s handy Qwiic system; however, they still have broken out 0.1" spaced pins for breadboard compatibility.

ams’ CCS811 is an ultra-low power digital gas sensor solution which integrates a metal oxide (MOX) gas sensor to detect a wide range of volatile organic compounds (VOCs) for indoor air quality monitoring with a microcontroller unit (MCU), which includes an analog-to-digital converter (ADC) and an I2C interface. CCS811 supports intelligent algorithms to process raw sensor measurements to output a TVOC value or eCO2 levels, where the main cause of VOCs is from humans. The CCS811 also has a feature that allows it to fine-tune its readings if it has access to the current humidity and temperature. The BME280 provides humidity, temperature, and barometric pressure allowing the sensors to work together to provide more accurate readings than would be possible individually. SparkFun also made it easy to interface with them via I2C.

Bosch Sensortec’s BME280 is register and performance compatible to their BMP280 digital pressure sensor and achieves high performance in all applications requiring humidity and pressure measurement. The humidity sensor provides an extremely fast response time for fast context awareness applications and high overall accuracy over a wide temperature range.

SparkFun's Qwiic connect system is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1 mm pitch, 4-pin JST connector. This reduces the amount of required PCB space, and polarized connections mean proper connections. I2C protocol is intended to allow multiple “slave” digital integrated circuits to communicate with one or more “master” chips with a mere two wires, and Qwiic boards are designed to utilize this capability by daisy chaining slave boards.

Features
  • Qwiic-connector enabled
  • Operation voltage: 3.3 V
  • TVOC sensing from 0 to 1,187 parts per billion
  • Pressure range: 30,000 Pa to 110,000 Pa, relative accuracy of 12 Pa, absolute accuracy of 100 Pa
  • eCO2 sensing from 400 to 8,192 parts per million
  • Temperature range: -40°C to +85°C
  • Humidity range: 0% to 100% RH, ±3% from 20% to 80%
  • Altitude range: 0 feet to 30,000 feet (9.2 km), relative accuracy of 3.3 feet (1 m) at sea level, 6.6 (2 m) at 30,000 feet

SparkFun - Sensor Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
QWIIC ENVIRONMENTAL COMBO BRKOUTSEN-14348QWIIC ENVIRONMENTAL COMBO BRKOUT35 - ImmediateView Details

Bosch Sensortec BME280 Sensor

ImageManufacturer Part NumberDescriptionSensor TypeAvailable QuantityView Details
SENSOR PRESSURE HUMIDITY TEMPBME280SENSOR PRESSURE HUMIDITY TEMPHumidity, Pressure, Temperature29214 - ImmediateView Details

ams CCS811 Sensors

ImageManufacturer Part NumberDescriptionPart StatusVoltage - SupplyAvailable QuantityView Details
CCS811B-JOPR5K LGA10 LF T&RCCS811B-JOPR5KCCS811B-JOPR5K LGA10 LF T&RActive1.8V ~ 3.6V926 - ImmediateView Details
LOW POWER DIGITAL SENSOR FOR INDCCS811B-JOPD500LOW POWER DIGITAL SENSOR FOR INDActive-5°C ~ 50°C0View Details

SparkFun Qwiic Cables, Boards, and Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
QWIIC CABLE - 50MMPRT-14426QWIIC CABLE - 50MM424 - ImmediateView Details
QWIIC CABLE - BREADBOARD JUMPERPRT-14425QWIIC CABLE - BREADBOARD JUMPER97 - ImmediateView Details
QWIIC SHIELD FOR ARDUINODEV-14352QWIIC SHIELD FOR ARDUINO55 - ImmediateView Details
GPS BREAKOUT - XA1110 (QWIIC)GPS-14414GPS BREAKOUT - XA1110 (QWIIC)11 - ImmediateView Details
Published: 2017-12-05