EUR | USD

Cloud and Sensor Solution for IoT Endpoints

Renesas’ reference design wirelessly collects data and reports results with a secure cloud connection

Image of Renesas’ Cloud and Sensor Solution for IoT EndpointsRenesas’ reference design includes a light sensor, a temperature/humidity sensor, and a gas sensor. All the data, including sensor data, can be uploaded to the cloud. The RX65N microcontroller is a next-generation general-purpose MCU with human-machine interface (HMI) and security features that are ideal for IoT edge devices. The built-in dual-bank functionality and trusted secure IP features allow users to establish secure cloud communications and conduct firmware updates easily and securely.

Features
  • The RX65N cloud kit simplifies secure IoT endpoint device connections to Amazon Web Services (AWS) and makes it easy for embedded designers to get a fast start on their designs and connect to the AWS cloud
  • Allows for safe and secure connection to the cloud
  • Light, temperature/humidity, and gas sensors included in the reference design

RXv2 RX65N Microcontroller IC 32-Bit 120 MHz 768 KB (768K x 8) FLASH 100-LFQFP (14x14)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC MCU 32BIT 768KB FLASH 144QFPR5F565N7ADFB#30IC MCU 32BIT 768KB FLASH 144QFP25 - ImmediateView Details
IC MCU 32BIT 768KB FLASH 100QFPR5F565N7ADFP#30IC MCU 32BIT 768KB FLASH 100QFP20 - ImmediateView Details

Buck Switching Regulator IC Positive Adjustable 0.6 V 1 Output 1.5 A 8-WFDFN Exposed Pad

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC REG BUCK ADJ 1.5A 8TDFNISL80019AFRZ-T7AIC REG BUCK ADJ 1.5A 8TDFN117 - ImmediateView Details
IC REG BUCK ADJ 1.5A 8TDFNISL80019AIRZ-T7AIC REG BUCK ADJ 1.5A 8TDFN14 - ImmediateView Details

Linear Voltage Regulator IC Positive Fixed 1 Output 250 mA 6-UTDFN (1.6x1.6)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC REG LINEAR 0.9V 250MA 6UTDFNISL9021AIRUYZ-T7AIC REG LINEAR 0.9V 250MA 6UTDFN257 - ImmediateView Details

LED Driver IC 1 Output DC/DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 8-TDFN (2x3)

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC LED DRVR RGLTR DIM 70MA 8TDFNISL97634IRT14Z-TKIC LED DRVR RGLTR DIM 70MA 8TDFN2188 - ImmediateView Details
IC LED DRVR RGLTR DIM 50MA 8TDFNISL97634IRT18Z-TIC LED DRVR RGLTR DIM 50MA 8TDFN0View Details
IC LED DRVR RGLTR DIM 30MA 8TDFNISL97634IRT26Z-TKIC LED DRVR RGLTR DIM 30MA 8TDFN444 - ImmediateView Details

Optical Sensor Ambient 550 nm I²C 6-WFDFN

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SENSOR OPT 550NM AMBIENT 6ODFNISL29035IROZ-T7SENSOR OPT 550NM AMBIENT 6ODFN3084 - ImmediateView Details

Air Quality Sensor I²C

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TVOC IAQ INTEGRATED SENSORZMOD4410AI1VTVOC IAQ INTEGRATED SENSOR0View Details
TVOC IAQ INTEGRATED SENSORZMOD4410AI1RTVOC IAQ INTEGRATED SENSOR2617 - ImmediateView Details
Published: 2020-01-27