RTC2 Series, 2 W DC-DC Converters

RECOM´s 2 W RTC2 series modules come in a six-pin, SMD, open-frame package with a footprint of less than 1/3 of a square inch

Image of RECOM's RTC2 Series, 2 W DC/DC ConvertersRECOM's DC/DC converter's 2:1 input voltage ranges of 4.5 to 9 VDC or 18 to 36 VDC can handle up to 15 VDC and 50 VDC respectively for up to 100 ms. The converters are insulated up to 3 kVDC / 1 s and reach efficiencies over 80%.

The 5 V output versions will be the first to be launched on the market with additional outputs to be released at a later date. The modules are regulated at ±2% accuracy with a tight line regulation of ±0.5% and load regulation of ±0.5%. They are short-circuit protected and operate under natural convection at a temperature range of -40°C to 85°C (24 V version) without derating.

These modules comply with the RoHS guideline and are certified according to IEC/EN 62368-1 and EN 55022/24. The MTBF is more than 2,000 x 10³ hours at 25°C according to MIL-HDBK 217F. The converters come with a three-year guarantee.



Image of RECOM's RTC2 Series Converters Graph of Accuracy vs. Output Load Image of RECOM's RTC2 Series Converters Graph of Efficiency vs. Output Load
Features
  • 0.7 mm clearance under converter
  • SMD package
  • 3 kVDC / 1 s isolation
  • 2:1 regulated input
  • Superior capacitive load capability
  • Operating temperature range from -40°C to 100°C
  • High reliability with MTBF over 2145 khrs
  • 0% minimum load
  • IEC/EN 62368-1 pending
Applications
  • Industrial
  • Test and measurement
  • Process automation
  • Battery-powered

DC-DC Converters

ImageManufacturer Part NumberDescriptionControl FeaturesVoltage - Input (Max)Voltage - Output 1Available QuantityView Details
DC DC CONVERTER 5V 2WRTC2-0505SRW-RDC DC CONVERTER 5V 2WEnable, Active Low9V5V0View Details
DC DC CONVERTER 5V 2WRTC2-2405SRW-RDC DC CONVERTER 5V 2WEnable, Active Low36V5V6 - ImmediateView Details
Published: 2017-03-02