RSOE and RSE DC/DC Converters

RECOM Power features their RSOE and RSE single output DC/DC converters designed for industrial applications

Image of RECOM Power RSOE and RSE DC/DC ConvertersRECOM's 1 W RSOE and the 2 W RSE series are low cost, isolated, regulated, and short-circuit protected DC/DC converters designed for industrial applications. A compact SIP8 case size, 2:1 input, 2 kVDC isolation, and a wide operating temperature range without derating make both the RSE and RSOE series ideal for industrial, transport, and general-purpose on-board 5 V power supplies. Industrial Class A EMC levels can be met with a simple pi-filter and the converters come with a three-year warranty.

Features
  • 2:1 wide input range
  • 2 kVDC/1 second isolation
  • RSOE series -40°C to +80°C operating temperature @ full load
  • Low cost
  • Industry standard pinout (SIP8)
  • RSE series -40°C to +75°C operating temperature @ full load
Published: 2017-02-20