RECOM Power's RK/H6 and RH/H6 series 1 W DC/DC converters feature high 6.4 kVDC isolation and an extended operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters. They are suitable for demanding industrial, high isolation test and measurement applications.
Features and Benefits | ||
|
|
|
Applications | ||
|
|
Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RH-053.3D/H6 | DC DC CONVERTER +/-3.3V 1W | 2 | 4.5V | 3 - Immediate | View Details |
![]() | ![]() | RH-123.3D/H6 | DC DC CONVERTER +/-3.3V 1W | 2 | 10.8V | 2 - Immediate | View Details |
![]() | ![]() | RH-2415D/H6 | DC DC CONVERTER +/-15V 1W | 2 | 21.6V | 0 | View Details |
Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RK-0512S/H6 | DC DC CONVERTER 12V 1W | 1 | 4.5V | 0 | View Details |
![]() | ![]() | RK-053.3S/H6 | DC DC CONVERTER 3.3V 1W | 1 | 4.5V | 650 - Factory Stock![]() | View Details |
![]() | ![]() | RK-123.3S/H6 | DC DC CONVERTER 3.3V 1W | 1 | 10.8V | 0 | View Details |
![]() | ![]() | RK-2412S/H6 | DC DC CONVERTER 12V 1W | 1 | 21.6V | 50 - Factory Stock![]() | View Details |
![]() | ![]() | RK-0505S/H6 | DC DC CONVERTER 5V 1W | 1 | 4.5V | 422 - Immediate 1000 - Factory Stock ![]() | View Details |
![]() | ![]() | RK-0515S/H6 | DC DC CONVERTER 15V 1W | 1 | 4.5V | 0 | View Details |
![]() | ![]() | RK-1205S/H6 | DC DC CONVERTER 5V 1W | 1 | 10.8V | 1133 - Immediate 300 - Factory Stock ![]() | View Details |
![]() | ![]() | RK-2405S/H6 | DC DC CONVERTER 5V 1W | 1 | 21.6V | 214 - Immediate | View Details |
![]() | ![]() | RK-2415S/H6 | DC DC CONVERTER 15V 1W | 1 | 21.6V | 0 | View Details |