Qualtek's desktop and wall-mount power supplies meet the industry standards that are requiring most external power supplies to comply with the U.S. Department of Energy's Level VI efficiency update on February 10, 2016. Any qualifying external power supplies manufactured after this date will have to meet these standards. This Level VI update requires that these power supplies use less energy while still supplying the same amount of power. Supplies will need to have a no-load power maximum of 0.21 W, and 49 W to 250 W supplies will have to have 87% to 88% efficiency
QFWB Series Features | QAWA Series Features | |
|
|
|
QADA Series Features | ||
|
Image | Manufacturer Part Number | Description | Voltage - Input | Voltage - Output | Current - Output (Max) | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | QADA-65-24-1401 | AC/DC DESKTOP ADAPTER 24V 65W | 100 ~ 240 VAC | 24V | 2.71A | 61 - Immediate | View Details |
![]() | ![]() | QADA-65-12-1401 | AC/DC DESKTOP ADAPTER 12V 60W | 100 ~ 240 VAC | 12V | 5A | 125 - Immediate | View Details |
Image | Manufacturer Part Number | Description | Voltage - Input | Voltage - Output | Current - Output (Max) | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | QAWA-18-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 19W | 100 ~ 240 VAC | 12V | 1.6A | 162 - Immediate | View Details |
![]() | ![]() | QAWA-24-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 24W | 100 ~ 240 VAC | 12V | 2A | 66 - Immediate | View Details |
![]() | ![]() | QAWA-18-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 15W | 100 ~ 240 VAC | 5V | 3A | 161 - Immediate | View Details |
![]() | ![]() | QAWA-24-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 20W | 100 ~ 240 VAC | 5V | 4A | 262 - Immediate 381 - Factory Stock ![]() | View Details |
![]() | ![]() | QAWA-36-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 36W | 100 ~ 240 VAC | 12V | 3A | 280 - Immediate | View Details |
![]() | ![]() | QAWA-30-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 25W | 100 ~ 240 VAC | 5V | 5A | 250 - Immediate | View Details |
Image | Manufacturer Part Number | Description | Voltage - Input | Voltage - Output | Current - Output (Max) | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | QFWB-5-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 6W | 100 ~ 240 VAC | 5V | 1.2A | 295 - Immediate 163 - Factory Stock ![]() | View Details |
![]() | ![]() | QFWB-5-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 6W | 100 ~ 240 VAC | 12V | 500mA | 413 - Immediate | View Details |
![]() | ![]() | QFWB-10-5-US01 | AC/DC WALL MOUNT ADAPTER 5V 10W | 100 ~ 240 VAC | 5V | 2.1A | 190 - Immediate 301 - Factory Stock ![]() | View Details |
![]() | ![]() | QFWB-10-12-US01 | AC/DC WALL MOUNT ADAPTER 12V 12W | 100 ~ 240 VAC | 12V | 1A | 611 - Immediate | View Details |
![]() | ![]() | QFWB-10-5-USUB | AC/DC WALL MOUNT ADAPTER 5V 10W | 100 ~ 240 VAC | 5V | 2.1A | 234 - Immediate | View Details |
Publish Date: 2017-03-16
Publish Date: 2021-01-29
Publish Date: 2018-08-22