EUR | USD

Push-Button Pendant Products

Molex’s push-button pendant products feature Watertite® nylon or NEōTEX® rubber construction

Image of Molex's Push-Button Pendant ProductsMolex's Woodhead® push-button pendant products are ergonomically designed, handheld control boxes available in a wide range of industrial-grade pendants and enclosures that feature compact, Watertite® nylon or durable NEōTEX® rubber construction.

Watertite pendant stations are rugged enough to withstand the most hostile industrial environments, yet ergonomically designed to fit an operator’s hand. Unlimited combinations allow the customization of two-, four-, six-, eight-, ten-, and twelve-button pendant stations. Choose from single- to three-speed switches, E-stop switches, key switches, or indicator lights. The lightweight housing is impact resistant and rated to NEMA 4X.

Super-Safeway™ push-button pendant stations feature NEōTEX rubber construction to protect buttons from industrial elements. They support a number of applications with momentary switches for single- or two-speed needs, while maintained switches can be purchased as an accessory or replacement part. Single-speed uses are extended with the emergency-stop option, and the switches can be wired as an electrical interlock. All Super-Safeway push-button pendants include a legend-plate package, compression-type cord grips, wire retainer at the screw terminals, and a metal bracket for the messenger cord. Wire-mesh grips for added strain relief are ordered separately.

Weather-resistant push-button covers transform the user's F.S. / F.D. box into a pendant station. Constructed of NEōTEX rubber, the cover includes integral push-buttons that can be wired normally-open or normally-closed. Flat-green and rounded-red button inserts aid in proper operation. Switches are single- or two-speed momentary-contact type and the single-speed switches can be wired with electrical interlock.

Brochure: Push-Button Pendant Products

Push-Button Pendant Products

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ENCLOSURE INDUSTR DUTY 3PB 30MM1301260187ENCLOSURE INDUSTR DUTY 3PB 30MM2 - ImmediateView Details
SWITCH SPST NO 2P1300230001SWITCH SPST NO 2P2 - ImmediateView Details
TESTER INDUSTRIAL DUTY 2 PUSHBUT1301260199TESTER INDUSTRIAL DUTY 2 PUSHBUT2 - ImmediateView Details
TESTER INDUST DUTY 2 BUT PENDANT1301260231TESTER INDUST DUTY 2 BUT PENDANT4 - ImmediateView Details
STRAIN RELIEF GRIP 0.621300990179STRAIN RELIEF GRIP 0.62"-0.75"0View Details
Published: 2016-11-17