EUR | USD

LDPQ-132-33+ Ceramic Diplexer

Mini-Circuits' LDPQ-132-33+ diplexer offers temperature stability, 50 Ohm impedance, and LTCC construction

Image of Mini-Circuits LDPQ-132-33+ Ceramic DiplexerMini-Circuits' LDPQ-132-33+ ceramic diplexer features a small 1008 package size with a 2.5 mm x 2.0 mm footprint. The passive device offers temperature stability, 50 Ohm impedance, and LTCC construction. The frequency range covers DC to 3000 MHz (DC to 1280 MHz, 1550 MHz to 3000 MHz). Mini-Circuits' LDPQ-132-33+ ceramic diplexer has an operating temperature range of -55°C to +105°C. Typical applications include communication systems, GSM systems, GPS, and the Internet of Things (IoT).

Features
  • RES
  • 1008 package size has a small 2.5 mm x 2.0 mm footprint
  • Temperature stable
  • LTCC construction
  • 50 Ohm impedance
  • Insertion loss: 1 dB, 1.5 dB
  • Covers DC to 3000 MHz (DC to 1280 MHz, 1550 MHz to 3000 MHz)
  • -55°C to +105°C operating temperature range
  • RoHS compliant
Applications
  • Communication systems
  • GSM systems
  • GPS
  • IoT
Published: 2021-04-28