SOD-123FL Rectifiers

Standard fast and super-fast rectifiers in SOD-123FL packages

Image of Micro Commercial Co's SOD-123FL RectifiersMCC introduces low profile, surface mount standard fast and super-fast recovery rectifiers with high surge capability in board-space-saving SOD-123FL package. The standard series is suitable for primary rectification and the fast/super-fast versions are ideally used as secondary rectifiers and freewheeling diodes in fast switching of AC/DC and DC/DC converters. A glass passivated die structure allows these series to provide good electrical performance, making them ideal for consumer, lighting, telecom systems, communication systems, computers, power supplies, and automotive systems, as well as many other industrial applications.

Features
  • Occupy minimal board space
  • Low leakage and high reverse voltage
  • Fast switching speed less than 35 ns typical
  • High reliability
  • Provides optimum versatility in many applications
  • 100% matte tin lead finish

SM Series

ImageManufacturer Part NumberDescriptionCurrent - Reverse Leakage @ VrAvailable Quantity
DIODE GEN PURP 100V 1A SOD123FLSM4002PL-TPDIODE GEN PURP 100V 1A SOD123FL5µA @ 100V77639 - ImmediateView Details
DIODE GEN PURP 200V 1A SOD123FLSM4003PL-TPDIODE GEN PURP 200V 1A SOD123FL5µA @ 200V12584 - ImmediateView Details
DIODE GEN PURP 400V 1A SOD123FLSM4004PL-TPDIODE GEN PURP 400V 1A SOD123FL5µA @ 400V100344 - ImmediateView Details
DIODE GEN PURP 600V 1A SOD123FLSM4005PL-TPDIODE GEN PURP 600V 1A SOD123FL5µA @ 600V32366 - ImmediateView Details
DIODE GEN PURP 800V 1A SOD123FLSM4006PL-TPDIODE GEN PURP 800V 1A SOD123FL5µA @ 800V0View Details
DIODE GEN PURP 1KV 1A SOD123FLSM4007PL-TPDIODE GEN PURP 1KV 1A SOD123FL1µs0View Details

UFM Series

ImageManufacturer Part NumberDescriptionReverse Recovery Time (trr)Available Quantity
DIODE GEN PURP 100V 1A SOD123FLUFM12PL-TPDIODE GEN PURP 100V 1A SOD123FL35ns434 - ImmediateView Details
DIODE GEN PURP 200V 1A SOD123FLUFM13PL-TPDIODE GEN PURP 200V 1A SOD123FL35ns37500 - ImmediateView Details
DIODE GEN PURP 400V 1A SOD123FLUFM14PL-TPDIODE GEN PURP 400V 1A SOD123FL50ns2337 - ImmediateView Details
DIODE GEN PURP 600V 1A SOD123FLUFM15PL-TPDIODE GEN PURP 600V 1A SOD123FL75ns80679 - ImmediateView Details
Published: 2013-07-02