The Measurement Specialties' MS5607-02BA is optimized for altimeters and variometers with an altitude-resolution of 20 cm. This barometric pressure sensor module includes a high-linearity pressure sensor and an ultra-low-power 24-bit ΔΣ ADC with internal factory-calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value, and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor.
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | MS560702BA03-50 | BAROMETRIC PRESSURE SENSOR | 0 | View Details |