EUR | USD

Gold Flash Terminated Capacitor Series

Knowles NOVACAP features their gold-plated terminations for conductive epoxy or gold/indium solder attachment

Image of Knowles NOVACAP Gold Flash Terminated Capacitor SeriesKnowles specialist MLC brand, Novacap, has expanded its termination offerings to now include gold-plated terminations. Conventional termination is normally tin and lead, but lead has been banned by the RoHS directive. However, pure tin-plated terminations allow tin whiskers to grow from surfaces and can cause electrical short-circuits and failures. To help eliminate this problem of tin ‘whiskering,’ Novacap has developed a gold flash termination for conductive epoxy or gold and indium solder attachment.

Tin whiskers are microscopic single-crystal metal fibers, thinner than a human hair, capable of bridging great distances between leads on electronic components and creating short-circuits and failures. They are caused by deposit stress, such as heat, to pure tin-plated components and are almost invisible to the eye, needing magnification and special lighting to be seen. However, failures that they can cause represent a clear and present danger especially to Hi-Rel applications, such as medical implantable devices and military equipment.

NOVACAP’s gold termination consists of a 5 micro-inch minimum gold flash over a nickel barrier and is defined by the use of a “NG” in the part number ordering code. It can be specified for both their PME and High Capacitance BME product lines. To further strengthen the company’s’ commitment to alternate termination offerings other “hard to find” terminations, such as tin and lead (desired for many military applications) can still be specified.

Gold Flash Terminated Capacitor Series

ImageManufacturer Part NumberDescriptionPart StatusToleranceAvailable QuantityView Details
CAP CER 0.1UF 16V X7R 04020402BB104K160NGTCAP CER 0.1UF 16V X7R 0402Active±10%27843 - ImmediateView Details
CAP CER 0.22UF 50V X7R 06030603BB224K500NGTCAP CER 0.22UF 50V X7R 0603Active±10%12574 - ImmediateView Details
CAP CER 1UF 16V X5R 04020402BW105K160NGTCAP CER 1UF 16V X5R 0402Active±10%21869 - ImmediateView Details
CAP CER 100PF 50V C0G/NP0 02010201BN101J500NGTCAP CER 100PF 50V C0G/NP0 0201Discontinued at Digi-Key±5%14 - ImmediateView Details
CAP CER 0.1UF 10V X5R 02010201BW104K100NGTCAP CER 0.1UF 10V X5R 0201Obsolete±10%0View Details
Published: 2017-08-02