27-in-1 Multi-Bit Precision Screwdrivers

Klein Tools’ 27-in-1 screwdrivers with cushion-grip handles and spin caps provide multiple driver bits in one convenient tool

Image of Klein Tools' 27-in-1 Multi-Bit Precision Screwdriver with Apple® BitsKlein Tools’ 27-in-1 multi-bit precision screwdrivers offer an integrated 3.5 mm nut driver and 26 specialty bits conveniently stored in the handle by a powerful rare-earth magnet. They feature industrial-strength bits and cushion-grip handles with spin caps for outstanding comfort and control. The screwdrivers are available in a tamperproof bit version or an Apple® version with bits needed for repairing Apple products.

Features
  • The 32327 with tamperproof bits includes:
    • Phillips #000, #00, #0, #1, and #2
    • Slotted 1, 2, 2.5, 3, and 3.5
    • Hex 0.9, 1.3, and 1.5
    • Hex security 2, 2.5, 3, and 3.5
    • TORX® T3 and T4
    • TORX security T5H, T6H, T7H, T8H, T9H, T10H, and T15H
  • Barrel contains powerful rare-earth magnets for securing bits and fasteners
  • Industrial-strength, double-sided bits are conveniently housed in the handle, eliminating the need for a bulky bit block or case
  • Stainless steel barrel provides excellent impact and wear resistance
  • The 32328 with bits needed to repair Apple products includes:
    • Phillips #000, #00, #0, #1, and #2
    • Slotted 1, 2, 2.5, and 3
    • Hex 0.9, 1.3, and 1.5
    • Hex security 2 and 2.5
    • TORX T3 and T4
    • TORX security T5H, T6H, T7H, T8H, and T10H
    • Standoff
    • Pentalobe 2 and 5
    • Y000 and Y0
  • Cushion-grip handle for maximum comfort
  • Spin cap for optimum and precise control

27-in-1 Multi-Bit Precision Screwdriver

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
27IN1PRECISIONSCREWDRIVER W/BITS3232727IN1PRECISIONSCREWDRIVER W/BITS7 - ImmediateView Details

27-in-1 Multi-Bit Precision Screwdriver with Apple® Bits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
27IN1PRECISIONSCREWDRIVERW/APPLE3232827IN1PRECISIONSCREWDRIVERW/APPLE17 - ImmediateView Details
Published: 2022-05-25