EUR | USD

Miniature PLCC-2 0603 SMD LED

Kingbright's low-profile mini PLCC-2 SMD LED is compact with high reliability

Image of Kingbright Miniature PLCC-2 0603 SMD LEDKingbright introduces an extremely low-profile mini PLCC-2 SMD LED in the industry-standard 0603 (1.6 mm x 0.8 mm) footprint. Kingbright’s AA1608 series is a compact SMD LED design with high reliability. Featuring a wide viewing angle of 120° with excellent intensity outputs, the AA1608 series is available in full color spectrums. The low power consumption, automation-friendly tape makes this package design effortlessly into various backlight indicator applications in all market sectors.

Features
  • Compact low-profile miniature PLCC-2 package
  • Industry-standard 0603 footprint: 1.6 mm x 0.8 mm x 0.55 mm height
  • Outstanding high-intensity output with low power consumption
  • Moisture sensitivity level: 3
  • RoHS compliant and halogen-free
Applications
  • Backlights
  • Status indicators
  • Home automation and smart appliances
  • Wearable and portable devices
  • Healthcare applications

Miniature PLCC-2 0603 SMD LED

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
1.6X0.8MM YELLOW SMD LEDAA1608SYSK1.6X0.8MM YELLOW SMD LED2160 - ImmediateView Details
1.6X0.8MM RED SMD LEDAA1608SURSK1.6X0.8MM RED SMD LED559 - ImmediateView Details
1.6X0.8MM GREEN SMD LEDAA1608CGSK1.6X0.8MM GREEN SMD LED210 - ImmediateView Details
1.6X0.8MM BLUE SMD LEDAA1608VBS/A1-10MAV1.6X0.8MM BLUE SMD LED1710 - ImmediateView Details
Published: 2021-03-11