High-Efficiency 940 nm IR LEDs
Kingbright high-power IR LEDs feature drive peak performance for demanding 940 nm applications
Kingbright high-efficiency IR LEDs are designed to handle higher drive current and deliver significantly greater radiant intensity at 940 nm. Built for performance-critical applications, these LEDs offer high-power output and fast switching speed required by advanced systems.
Whether designing high-speed communication, precision sensing, or industrial-grade reliability, these 940 nm IR LEDs provide the power and responsiveness to elevate applications.
- Industry standard top emitting, right angle, dome lens, and subminiature packages
- Low power consumption
- High radiant power and high speed
- Mechanically and spectrally matched to phototransistor
- Viewing angle range from 10° to 160°
- RoHS compliant
- High drive current capability – Supports increased current input for more powerful IR emission
- Great radiant intensity – Delivers stronger IR output for improved system performance
- Fast switching time – Ideal for real-time, high-speed applications
- 940 nm wavelength optimized – Perfect for detectors and systems tuned to 940 nm
- Drop-in ready – Standard package sizes ensure easy system upgrades
- Built for rugged environments – Proven reliability for industrial, commercial, and security uses
- Industrial automation and robotics
- High-speed IR data transmission
- Surveillance and security systems
- Machine vision and object detection
- Remote control systems
High-Efficiency 940 nm IR LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | APT1608SF3C-100MAV | 1.6X0.8MM HIGH RADIANCE & HIGH S | 1856 - Immediate | $0.75 | View Details |
![]() | ![]() | APTD1608SF3C-100MAV | 1.6X0.8MM HIGH RADIANCE & HIGH S | 1992 - Immediate | $0.75 | View Details |
![]() | ![]() | APTD3216SF3C-100MAV | 3.2X1.6MM HIGH RADIANCE & HIGH S | 1980 - Immediate | $0.75 | View Details |
![]() | ![]() | APTR3216SF3C-100MAV | 3.2X1.6MM HIGH RADIANCE & HIGH S | 1965 - Immediate | $0.74 | View Details |
![]() | ![]() | APA3010SF3C-100MAV | 3.0X1.0MM RA HIGH RADIANCE & HIG | 240 - Immediate | $0.75 | View Details |
![]() | ![]() | APDA3020SF3C-100MAV | 3.0X2.0MM RA HIGH RADIANCE & HIG | 1986 - Immediate | $0.75 | View Details |
![]() | ![]() | AM2520SF3C03-100MAV | 2.5X2.0MM HIGH RADIANCE & HIGH S | 1490 - Immediate | $0.75 | View Details |
![]() | ![]() | AM2520SF3C09-100MAV | 2.5X2.0MM HIGH RADIANCE & HIGH S | 1774 - Immediate | $0.75 | View Details |