TruStability™ Board Mount Pressure Sensor Evaluation Kit

Honeywell's RSC series piezoresistive silicon pressure sensor reads pressure over the specified full scale pressure span and temperature range

Image of Honeywell's TruStability™ Board Mount Pressure Sensors Evaluation Kit Honeywell Sensing and Productivity's RSC series is a piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM. Pressure data may be acquired at rates between 20 and 2000 samples per second over SPI. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases, designed and manufactured according to ISO 9001 standards, and is REACH and RoHS compliant.

Features

  • Enhances performance: output accelerates performance through reduced conversion requirements and direct interface to microprocessors
  • Cost-effective, high volume solution with a variety of options
  • Enhances reliability: high burst pressures promote system reliability, minimize downtime, and can simplify design
  • Easy to design in: package is small when compared to many similar sensors
  • Energy efficient: reduces system power requirements and enables extended battery life
  • Port and housing options simplify integration: wide pressure range simplifies use
  • Proprietary Honeywell technology combines high sensitivity with high burst and over pressure while providing industry leading stability
  • Arduino™ Uno microcontroller board compatible

Image of Honeywell's TruStability™ Board Mount Pressure Sensors Evaluation Kit diagram

Applications
  • Medical
    • Airflow monitors
    • Anesthesia machines
    • Blood analysis machines
    • Gas chromatography
    • Gas flow instrumentation
    • Hospital room air pressure
    • Kidney dialysis machines
    • Nebulizers
    • Pneumatic controls
    • Respiratory machines
    • Sleep apnea equipment
    • Spirometers
    • Ventilators
  • Industrial
    • Barometry
    • Drones
    • Flow calibrators
    • Gas chromatography
    • Gas flow instrumentation
    • HVAC clogged filter detection
    • HVAC systems
    • HVAC transmitters
    • Indoor air quality
    • Life sciences
    • Pneumatic control
    • VAV (Variable air volume) control
    • Weather balloons

TruStability Board Mount Pressure Sensor Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TRUSTABILITY SENSOR EVAL KITSEK001TRUSTABILITY SENSOR EVAL KIT137 - ImmediateView Details

Associated Products

ImageManufacturer Part NumberDescriptionPackagingPart StatusOutput TypeAvailable QuantityView Details
SENSOR PRES 1PSI GAUGE 3V DIGITAHSCDANT001PGSA3SENSOR PRES 1PSI GAUGE 3V DIGITATubeActiveSPI96 - ImmediateView Details
SENSOR PRES 1PSI DIFF 3V DIGITALHSCDRRT001PD2A3SENSOR PRES 1PSI DIFF 3V DIGITALTubeActiveI²C1002 - ImmediateView Details
SENSOR PRES 5PSI GAUGE 3V ANALOGSSCDANT005PGAA5SENSOR PRES 5PSI GAUGE 3V ANALOGTubeActiveAnalog Voltage344 - ImmediateView Details
SENSOR PRES 150PSI GAUGE 5V ANLGSSCDANT150PGAA5SENSOR PRES 150PSI GAUGE 5V ANLGTubeActiveAnalog Voltage129 - ImmediateView Details
SENSOR PRESS DIFF 1PSINSCDRRN001PDUNVSENSOR PRESS DIFF 1PSIBulkActiveWheatstone Bridge1079 - ImmediateView Details
SENSOR PRESSURE DIFF 1HSCDRRN001ND2A5SENSOR PRESSURE DIFF 1" H2O 8DIPBulkActiveI²C198 - ImmediateView Details
SENSOR PRESSURE DIFF 2HSCDRRN002NDAA3SENSOR PRESSURE DIFF 2" H2O 8DIPBulkActiveAnalog Voltage1145 - ImmediateView Details
SENSOR PRESS 10MB DIFF 3.3V DIPHSCDRRN010MD2A3SENSOR PRESS 10MB DIFF 3.3V DIPBulkActiveI²C1975 - ImmediateView Details
SENSOR PRESSURE DIFF 5SSCDRRN005ND2A5SENSOR PRESSURE DIFF 5" H2O 8DIPBulkActiveI²C73 - ImmediateView Details
SENSOR PRESSURE DIFF 1SSCSNBN001NDAA5SENSOR PRESSURE DIFF 1" H2O 4SIPBulkActiveAnalog Voltage636 - ImmediateView Details
SENSOR PRESSURE DIFF 5SSCSNBN005NDAA5SENSOR PRESSURE DIFF 5" H2O 4SIPBulkActiveAnalog Voltage503 - ImmediateView Details
SENSOR PRESS DIFF 1PSINSCSHHN001PDUNVSENSOR PRESS DIFF 1PSIBulkActiveWheatstone Bridge0View Details
SENSOR PRESS DIFF 30PSINSCSHHN030PDUNVSENSOR PRESS DIFF 30PSIBulkActiveWheatstone Bridge0View Details
SENSOR PRESS DIFF 100PSINSCSSNN100PDUNVSENSOR PRESS DIFF 100PSIBulkActiveWheatstone Bridge0View Details
SENSOR PRESS ABSOLUTE 100PSINSCSSNN100PAUNVSENSOR PRESS ABSOLUTE 100PSIBulkActiveWheatstone Bridge0View Details
SENSOR PRES 15PSI GAUG 5V SIPSSCSNBN015PGAA5SENSOR PRES 15PSI GAUG 5V SIPBulkActiveAnalog Voltage186 - ImmediateView Details
SENSOR PRES 15PSI ABSO 5V DIPSSCDANN015PAAB5SENSOR PRES 15PSI ABSO 5V DIPBulkActiveAnalog Voltage97 - ImmediateView Details
SENSOR PRES 15PSI ABSO 3.3V SMDSSCMRNN015PA3A3SENSOR PRES 15PSI ABSO 3.3V SMDBulkActiveI²C1113 - ImmediateView Details
SENSOR PRES 15PSI ABSO 5V DIPHSCDANN015PAAA5SENSOR PRES 15PSI ABSO 5V DIPBulkActiveAnalog Voltage782 - ImmediateView Details
SENSOR PRES 1.6BAR ABSO 3.3V SMDHSCMRNN1.6BASA3SENSOR PRES 1.6BAR ABSO 3.3V SMDBulkActiveSPI171 - ImmediateView Details
Published: 2017-08-15

Related Items

TruStability™ RSC Series Board-Mount Pressure Sensors
Honeywell Sensing and Productivity Solutions offers its RSC series board-mount pressure sensors for potential use in medical and industrial applications.

Honeywell TruStability™ RSC Series Board-Mount Pressure Sensors | Digi-Key Daily
RSC series is a calibrated and temperature compensated for sensor offset, sensitivity, temperature effects along with non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM.