VUVG Series Air Solenoid Valves

Festo’s VUVG-LK series valves are compact with an optimized footprint/flow ratio for fast and reliable actuator response

Image of Festo Corporation's VUVG Series Air Solenoid ValvesFesto’s VUVG-LK series air solenoid valves are ideal for applications where installation space, weight, flow rate, and mounting considerations are important.

The VUVG-LK series valves are compact with an optimized footprint/flow ratio for fast and reliable actuator response. These lightweight, space saving valves fit perfectly into overall automation concepts, whether as an individual valve or mounted on a manifold.

Features
  • Manual override for easy commissioning
  • Integrated LED provides a 360° view convenient for a quick status review
  • E-box with patented contact system for a variety of connectors
  • Imperial connections can be implemented in a trouble-free fashion with hybrid fittings
  • Several pressure zones are possible
  • Captive screws with high torque for secure mounting and ease of maintenance
Applications
  • Simple motions such as opening and closing doors, gates, and guards
  • Conveyor systems
  • Textile machines
  • Printing machines
Published: 2021-07-01