VLM Series 40 W/60 W/100 W Constant Voltage LED Drivers

ERP Power's VLM series of LED drivers are designed to be small and light for many lighting applications

Image of ERP Power's VLM Series LED DriversERP Power's VLM series of constant voltage LED delivers power density of 20+ W per cubic inch in a package the size of two AA batteries. The VLM's patent-pending power electronics design delivers more than double the density of the previous generation ERP platform while delivering five times the power density of current industry competitors. Initial models are available in 100 W, 60 W, and 40 W capacity. The VLM series offers side lead, bottom lead, or European terminal block configurations. These drivers help LED lighting fixture manufacturers meet the technical requirements of ENERGY STAR®, California Title 24, and the Design Lights Consortium® (DLC) specifications. The UL Class P driver is designed in California and built to last with a 5-year limited warranty.

Features
  • Very high power density of 24 W/in3
  • Class 2 power supply
  • IP20-rated case with silicone-based potting
  • 90°C maximum case hot spot temperature
  • Lifetime: 50,000 hours min at 70°C case temperature
  • Complies with ENERGY STAR, DLC, and CA Title 24 technical requirements
  • UL Class P
  • Worldwide safety approvals
Applications
 
  • Cove lights
  • Linears
 
  • Pendants
  • Strip lights

VLM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
120 TO 277 VAC, 93% EFF., RECTANVLM60W-12120 TO 277 VAC, 93% EFF., RECTAN79 - ImmediateView Details
120 TO 277 VAC, 93% EFF., RECTANVLM60W-24120 TO 277 VAC, 93% EFF., RECTAN1194 - ImmediateView Details
120 TO 277 VAC, 93% EFF., RECTANVLM60W-48120 TO 277 VAC, 93% EFF., RECTAN1074 - ImmediateView Details
LED DRIVER CV 120-277VAC 12VDCVLM100W-12LED DRIVER CV 120-277VAC 12VDC30 - ImmediateView Details
LED DRIVER CV 120-277VAC 24VDCVLM100W-24LED DRIVER CV 120-277VAC 24VDC2475 - ImmediateView Details
LED DRIVER CV 120-277VAC 48VDCVLM100W-48LED DRIVER CV 120-277VAC 48VDC264 - ImmediateView Details
LED DRIVER CC 120-277VAC 12VDCVLM40W-12LED DRIVER CC 120-277VAC 12VDC0View Details
LED DRIVER CC 120-277VAC 24VDCVLM40W-24LED DRIVER CC 120-277VAC 24VDC280 - ImmediateView Details
LED DRIVER CC 120-277VAC 48VDCVLM40W-48LED DRIVER CC 120-277VAC 48VDC61 - ImmediateView Details
LED DRVR CV AC/DC 12V 8AVLM100E-12-TLED DRVR CV AC/DC 12V 8A0View Details
LED DRVR CV AC/DC 24V 4AVLM100E-24-TLED DRVR CV AC/DC 24V 4A138 - ImmediateView Details
LED DRVR CV AC/DC 48V 2AVLM100E-48-TLED DRVR CV AC/DC 48V 2A0View Details
LED DRVR CV AC/DC 12V 3.33AVLM40E-12-TLED DRVR CV AC/DC 12V 3.33A0View Details
LED DRVR CV AC/DC 24V 1.67AVLM40E-24-TLED DRVR CV AC/DC 24V 1.67A0View Details
LED DRVR CV AC/DC 48V 830MAVLM40E-48-TLED DRVR CV AC/DC 48V 830MA0View Details
LED DRVR CV AC/DC 12V 5AVLM60E-12-TLED DRVR CV AC/DC 12V 5A33 - ImmediateView Details
LED DRVR CV AC/DC 24V 2.5AVLM60E-24-TLED DRVR CV AC/DC 24V 2.5A26 - ImmediateView Details
LED DRVR CV AC/DC 48V 1.25AVLM60E-48-TLED DRVR CV AC/DC 48V 1.25A50 - ImmediateView Details
Published: 2018-08-24