ECS-.327-CDX-1074 32.768 KHz Quartz Crystal

The ECS-.327-CDX-1074 32.768 KHz quartz crystal from ECS is ideal for today's SMD manufacturing environment

Image of ECS' ECS-.327-CDX-1074 32.768 KHz Quartz CrystalECS' ECS-.327-CDX-1074 is a low ESR (60 KΩ typical), low CL (9 pF), miniature SMD crystal. The 2.0 mm x 1.2 mm x 0.6 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. This part is ideal for low power microprocessors, such as STMicro's STM32.

Features
  • 2.0 mm x 1.2 mm footprint
  • Extended temperature range 
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • Low power microprocessors
  • STMicro's STM32s
  • Mobile devices
  • Wearables
  • Industrial applications
  • Wireless devices
  • Real time clocks
  • Microprocessors requiring low ESR

ECS-.327-CDX-1074 32.768 KHz Quartz Crystal

ImageManufacturer Part NumberDescriptionPart StatusAvailable QuantityView Details
CRYSTAL 32.7680KHZ 9PF SMDECS-.327-CDX-1074CRYSTAL 32.7680KHZ 9PF SMDActive200 - ImmediateView Details
Published: 2017-11-03