EUR | USD

CYBLE-214009-00 EZ-BLE™ PSoC® Module

Cypress offers their easy-to-use CYBLE-214009-00 EZ-BLE PSoC module allowing development with BLE pioneer kit and evaluation kit

Image of Cypress CYBLE-214009-00 EZ-BLE™ PSoC™ ModuleThe Cypress CYBLE-214009-00 is a fully certified and qualified module supporting BLE (Bluetooth® Low Energy) wireless communication. It is a turnkey solution that includes onboard crystal oscillators, a trace antenna, passive components, and the Cypress PSoC 4 BLE. The EZ-BLE PSoC module is a scalable and reconfigurable platform architecture that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-214009-00 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), Op Amps with comparator mode, and standard communication and timing peripherals. The CYBLE-214009-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 25 GPIOs in a small 11 mm × 11 mm × 1.80 mm package. It is drop-in compatible with CYBLE-014008-00 EZ-BLE Module. The CYBLE-214009-00 is a complete solution with an ideal fit for applications seeking a highly integrated BLE wireless solution.

Evaluation Kit
The CYBLE-214009-EVAL EZ-BLE PSoC evaluation board enables users to develop and evaluate BLE applications with the CYBLE-214009-00 EZ-BLE PSoC module by using the BLE pioneer kit (CY8CKIT-042-BLE-A) and PSoC creator.

Features
  • Module size: 11.0 mm × 11.0 mm × 1.80 mm (with shield)
  • Bluetooth 4.1 single-mode module
  • Industrial temperature range: -40°C to +85°C
  • 32-bit processor (0.9 DMIPS / MHz) with single-cycle 32-bit multiply, operating at up to 48 MHz
  • 256 KB Flash memory, 32 KB SRAM memory
  • Bluetooth SIG 4.1 qualified 
  • Watchdog timer with dedicated internal low-speed oscillator (ILO)
  • Two-pin SWD for programming
  • Up to 25 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analog, HI-Z digital, or strong output
  • Certified to FCC, CE, MIC, KC, and IC regulations. Refer to KBA210574 for RF certification test reports

Module

ImageManufacturer Part NumberDescriptionModulationFrequencyAvailable QuantityView Details
RX TXRX MODULE BT TRC ANT SMDCYBLE-214009-00RX TXRX MODULE BT TRC ANT SMD-2.4GHz0View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionPackagingPart StatusAvailable QuantityView Details
EVAL BOARD FOR CYBLE-214009CYBLE-214009-EVALEVAL BOARD FOR CYBLE-214009BoxObsolete3 - ImmediateView Details

Associated Product

ImageManufacturer Part NumberDescriptionPackagingPart StatusAvailable QuantityView Details
BLE 4.2 PIONEER KITCY8CKIT-042-BLE-ABLE 4.2 PIONEER KITBulkActive85 - ImmediateView Details
KIT PSOC MINIPROG3 PROGRAM DEBUGCY8CKIT-002KIT PSOC MINIPROG3 PROGRAM DEBUGBoxActive233 - ImmediateView Details
Published: 2016-10-06