SMT Resistor and Resistor Networks

CTS offers a full line of chip resistors and resistor networks

Image of CTS Electronic Components' SMT Resistor and Resistor NetworksCTS has developed a full line of resistor networks and SMT resistors for a number of industrial and manufacturing companies, universities, as well as the military.

CTS provides resistor networks that deliver high-performance line terminations to minimize channel capacitance and crosstalk for many termination configurations. Their resistor products utilize solid ceramic packaging to offer better thermal properties, higher operating temperatures and more resistors per square inch over similar sized molded products.

CTS resistor networks are used in AC, RC, V.35 and SCSI terminators, memory and ECL termination, R2R ladders, pull ups/pull downs, current limiting, EMI/RFI filters, T-filters, IEEE filters, and overcurrent protection.

Features and Benefits

  • Board space savings
  • Improved reliability
  • Fewer solder connections
  • Improved temperature co-efficient of resistance (TCR) tracking
  • Improved resistor tolerance matching
  • Fewer placements
  • Part count reduction
  • Increased efficiency


Resistor Networks

ImageManufacturer Part NumberDescriptionResistance (Ohms)ToleranceAvailable Quantity
RES ARRAY 8 RES 4.7K OHM 9SRT753091472GPTR7RES ARRAY 8 RES 4.7K OHM 9SRT4.7k±2%4851 - ImmediateView Details
RES ARRAY 13 RES 15K OHM 14SOIC767141153GPRES ARRAY 13 RES 15K OHM 14SOIC15k±2%1368 - ImmediateView Details
RES ARRAY 9 RES 10K OHM 10SRT752101103GPTR7RES ARRAY 9 RES 10K OHM 10SRT10k±2%958 - ImmediateView Details
RES ARRAY 8 RES 4.7K OHM 9SRT752091472GPTR7RES ARRAY 8 RES 4.7K OHM 9SRT4.7k±2%0View Details
RES ARRAY 4 RES 10K OHM 8SRT752083103GPTR7RES ARRAY 4 RES 10K OHM 8SRT10k±2%0View Details

SMT Resistors

ImageManufacturer Part NumberDescriptionTolerancePower (Watts)Available Quantity
RES 0.005 OHM 1% 2W 251273M2R005FRES 0.005 OHM 1% 2W 2512±1%2W0View Details
RES 0.01 OHM 1% 2W 251273M2R010FRES 0.01 OHM 1% 2W 2512±1%2W453 - ImmediateView Details
RES 0.007 OHM 1% 1W 251273M1R007FRES 0.007 OHM 1% 1W 2512±1%1W0View Details
RES 0.01 OHM 1% 1W 251273M1R010FRES 0.01 OHM 1% 1W 2512±1%1W0View Details
RES 0.1 OHM 1% 1W 251273M1R100FRES 0.1 OHM 1% 1W 2512±1%1W37 - ImmediateView Details
Published: 2014-08-15