XLamp® XP-P LED

Cree's LEDs are built for extremely high intensity and optical control

Image of Cree XLamp XP-P LEDCree's XLamp XP-P LEDs deliver breakthrough levels of intensity and optical control in the industry-standard XP footprint. With up to 700 lm at maximum current from a 1 mm², flat LES, the XP-P enables tighter beam angles and longer throw distances than any previous XLamp LED. XP-P LEDs are built to last in extreme applications, with high operating temperature limits and excellent sulfur resistance. They are optimized for lighting applications requiring extreme levels of intensity.

Features
  • ANSI-compatible chromaticity bins
  • Maximum drive current: 3,000 mA
  • Low thermal resistance: 2.3°C/W
  • Wide viewing angle: 115°
  • Unlimited floor life at ≥30ºC/85% RH
  • Reflow solderable: JEDEC J STD 020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL® Recognized component (E349212)

XLamp® XP-P LED

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
XLAMP XPP WHITE LIGHT EMITTING DXPPAWT-H0-0000-0000U50CWXLAMP XPP WHITE LIGHT EMITTING D967 - ImmediateView Details
XLAMP XPP WHITE LIGHT EMITTING DXPPAWT-H0-0000-0000U50DTXLAMP XPP WHITE LIGHT EMITTING D985 - ImmediateView Details
XLAMP XPP WHITE LIGHT EMITTING DXPPAWT-H0-0000-0000U50E1XLAMP XPP WHITE LIGHT EMITTING D765 - ImmediateView Details
XLAMP XPP WHITE LIGHT EMITTING DXPPAWT-H0-0000-0000U50E2XLAMP XPP WHITE LIGHT EMITTING D889 - ImmediateView Details
XLAMP XPP WHITE LIGHT EMITTING DXPPAWT-H0-0000-0000U50E3XLAMP XPP WHITE LIGHT EMITTING D995 - ImmediateView Details
Published: 2022-04-12