XLamp® XM-L® Color Gen 2 LEDs

Cree LED's Gen 2 LEDs include a high-intensity version that reduces the optical source size for greater levels of optical control

Image of Cree LED's XLamp® XM-L® Color Gen 2 LEDsCree LED's XLamp XM-L Gen 2 multi-color RGBW LEDs deliver high lumen output and excellent color mixing in a small 5.0 mm x 5.0 mm package. These XLamp XM-L color Gen 2 LEDs feature the smallest possible distance between LED die, creating a small optical source for excellent optical control and efficient color mixing.

Compared to the first generation LED, Gen 2 features a 75% higher maximum drive current and significant improvements in light output and efficacy, enabling almost double the maximum light output. Gen 2 also includes a high-intensity version that further reduces the optical source size for even greater levels of optical control.

These XLamp XM-L color Gen 2 LEDs are optimized for high-performance RGBW lighting applications, including color-changing, stage, architectural, and entertainment.

Features
  • Available in red, green, blue, and white
  • Single 5 mm x 5 mm package
  • Maximum drive current per LED die: 1.75 A
  • Individually addressable LEDs
  • Reflow solderable JEDEC J-STD-020
  • Electrically neutral thermal path
  • RoHS compliant
  • UL Recognized component (E349212)
Applications
  • High-performance RGBW lighting applications including color-changing, stages, architectural, and entertainment

XLamp® XM-L® Color Gen 2 LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
XLAMP XMLDCL HI LIGHT EMITTING DXMLDCL-H0-R250-00A4AAA02XLAMP XMLDCL HI LIGHT EMITTING D0View Details
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-R250-00C3AAAE7XLAMP XMLDCL HD LIGHT EMITTING D250 - ImmediateView Details
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-R250-00C5AAA02XLAMP XMLDCL HD LIGHT EMITTING D240 - ImmediateView Details
XLAMP XMLDCL HD LIGHT EMITTING DXMLDCL-00-R250-00C4AAAE5XLAMP XMLDCL HD LIGHT EMITTING D220 - ImmediateView Details
XLAMP XMLDCL HI LIGHT EMITTING DXMLDCL-H0-R250-00A4AAAE5XLAMP XMLDCL HI LIGHT EMITTING D0View Details
XLAMP XMLDCL HI LIGHT EMITTING DXMLDCL-H0-R250-00A3AAAE7XLAMP XMLDCL HI LIGHT EMITTING D0View Details
Published: 2022-05-12