EUR | USD

0201 Low VF SMD Schottky Barrier Diode

The micro-packaged, surface-mount diode optimizes board space from Comchip

Image of Comchip Technology's 0201 Low VF SMD Schottky Barrier DiodeWith consumers calling for products that are smaller and thinner, real estate space is a concern in circuit board engineering and PCB designs. Comchip Technology has developed products in the thin and leadless 0201 / DFN0603 package. The CDBZ0130L-HF is a 100 mA, 30 V, 0201 Schottky with a VF of 0.37 V, making this one of the smallest and most energy-efficient Schottky diodes on the market. Measuring just 0.02 x 0.01 x 0.01 inches, the slim package is ideal for consumer electronics, mobile handsets, notebooks, PCs, and portable products.

The diodes are manufactured in a completely halogen-free process, are RoHS / REACH compliant, contain zero tin, and are drop-in replacements for their lead-framed counterparts. The extra-large terminals are gold plated and require less mounting precision.

0201 Low VF SMD Schottky Barrier Diode

ImageManufacturer Part NumberDescriptionDiode TypeVoltage - DC Reverse (Vr) (Max)Available Quantity
DIODE SCHOTTKY 30V 100MA 0201CDBZ0130L-HFDIODE SCHOTTKY 30V 100MA 0201Schottky30V212073 - Immediate
60000 - Factory Stock
View Details
Published: 2013-06-10