CIT Relay and Switch's VM3 series snap-action switches are miniature in size and available in either SPST normally open or normally closed, SPDT. The VM3 series is UL/cUL certified. Actuator styles include pin plunger, standard roller lever, simulated roller lever, short hinge lever, short roller lever, long hinge lever, and standard hinge lever. The VM3 series offers terminal options of 0.250" quick connect or .187" quick-connect.
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | VM3AQF1802L00 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF1801L00 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0802L00 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0801L00 | MINIATURE SNAP ACTION SWITCH, SP | 95 - Immediate | View Details |
![]() | ![]() | VM3AQF1801L04 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF1802L04 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF1801L02 | MINIATURE SNAP ACTION SWITCH, SP | 75 - Immediate | View Details |
![]() | ![]() | VM3AQF1802L02 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF1801L03 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF1802L03 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0802L04 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0801L04 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF1801L07 | MINIATURE SNAP ACTION SWITCH, SP | 78 - Immediate | View Details |
![]() | ![]() | VM3AQF1802L07 | MINIATURE SNAP ACTION SWITCH, SP | 76 - Immediate | View Details |
![]() | ![]() | VM3AQF0801L03 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0802L03 | MINIATURE SNAP ACTION SWITCH, SP | 92 - Immediate | View Details |
![]() | ![]() | VM3AQF0802L02 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0801L02 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0802L07 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |
![]() | ![]() | VM3AQF0801L07 | MINIATURE SNAP ACTION SWITCH, SP | 100 - Immediate | View Details |