EUR | USD

ASMB-TTFx PLCC6 RGB Tricolor Surface Mount LEDs

The black outer appearance of Broadcom’s LEDs will enhance the screen's contrast ratio without sacrificing brightness

Image of Broadcom's ASMB-TTFx Series PLCC6 RGB Tri-Color Surface Mount LEDsBroadcom’s ASMB-TTFx are 3-in-1 RGB tricolor PLCC6 surface mount LEDs with individually addressable pins for each color. They are designed specifically for outdoor full-color displays. The black outer appearance of these LEDs enhances the screen's contrast ratio without sacrificing brightness.

The ASMB-TTFx’s short lead design and optimized package height allow potting capability to be done across the board without jeopardizing the performance of the LEDs. To facilitate easy pick-and-place assembly, the LEDs are available in tape and reel form with every reel shipping from a single intensity and color bin for better uniformity.

Features
  • PLCC-6 package with black outer appearance
  • Diffused encapsulation
  • Compatible with industrial reflow soldering process
  • MSL level 5a
Applications
  • Outdoor full-color displays
  • Advertisement video displays

ASMB-TTFx Series PLCC6 RGB Tricolor Surface Mount LEDs

ImageManufacturer Part NumberDescriptionLens TransparencyMounting TypeCurrent - TestAvailable QuantityView Details
LED RGB DIFFUSED 6PLCC SMDASMB-TTF2-0B20BLED RGB DIFFUSED 6PLCC SMDDiffusedSurface Mount20mA24441 - ImmediateView Details
LED RGB DIFFUSED 6PLCC SMDASMB-TTF0-0A20BLED RGB DIFFUSED 6PLCC SMDDiffusedSurface Mount20mA10758 - ImmediateView Details
Published: 2019-09-05