EUR | USD

ACPL-217, -227, and -247 Industrial Plastic Phototransistors DC

Broadcom's ACPL-217, -227, and -247 DC input, single-/multi-channel half-pitch phototransistor optocoupler

Image of Broadcom's ACPL 217, 227, and 247 Phototransistors The Broadcom DC input half-pitch phototransistor optocouplers contain two light-emitting diodes connected inversely parallel and optically coupled to a phototransistor(s). They are packaged in a 4-pin SO package (single-channel) and in an 8-pin SO package.

Input-output isolation voltage is rated at 3000 VRMS. Response time (tr) is 2 µs typically, while minimum current transfer ratio (CTR) is 50% at an input current of 5 mA.

Features
  • CTR: 50% (min) at IF = 5 mA, VCC = 5 V
  • High input-output isolation voltage: VISO = 3000 VRMS
  • tr: 2 μs (typ) at VCC = 10 V, IC = 2 mA, RL= 100 Ω
  • SO package
  • CMR 10 kV/μs (typical)
  • Safety and regulatory approvals
    • cUL
    • IEC/EN/DIN EN 60747-5-5
  • Options available:
    • CTR ranks 0, A, B, B & D (ACPL-217)
    • CTR ranks 0, B (ACPL-227)
    • CTR rank 0 (ACPL-247)
Applications
  • I/O interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances.

ACPL-217, -227, and -247 Series Phototransistors

ImageManufacturer Part NumberDescriptionNumber of ChannelsCurrent Transfer Ratio (Min)Current Transfer Ratio (Max)Available QuantityView Details
OPTOISOLATOR 3KV TRANS 4SOICACPL-217-500EOPTOISOLATOR 3KV TRANS 4SOIC150% @ 5mA600% @ 5mA90846 - ImmediateView Details
OPTOISOLATOR 3KV TRANSISTOR 4-SOACPL-217-50AEOPTOISOLATOR 3KV TRANSISTOR 4-SO180% @ 5mA160% @ 5mA30215 - ImmediateView Details
OPTOISOLATOR 3KV TRANSISTOR 4-SOACPL-217-50BEOPTOISOLATOR 3KV TRANSISTOR 4-SO1130% @ 5mA260% @ 5mA1702 - ImmediateView Details
OPTOISOLATOR 3KV TRANSISTOR 4-SOACPL-217-50DEOPTOISOLATOR 3KV TRANSISTOR 4-SO1300% @ 5mA600% @ 5mA0View Details
OPTOISOLATOR 3KV TRANSISTOR 4-SOACPL-217-560EOPTOISOLATOR 3KV TRANSISTOR 4-SO150% @ 5mA600% @ 5mA24485 - ImmediateView Details
OPTOISOLATOR 3KV TRANS 4SOICACPL-217-56AEOPTOISOLATOR 3KV TRANS 4SOIC180% @ 5mA160% @ 5mA13651 - ImmediateView Details
OPTOISOLATOR 3KV TRANSISTOR 4-SOACPL-217-56BEOPTOISOLATOR 3KV TRANSISTOR 4-SO1130% @ 5mA260% @ 5mA44561 - ImmediateView Details
OPTOISOLATOR 3KV TRANS 4SOICACPL-217-56CEOPTOISOLATOR 3KV TRANS 4SOIC1200% @ 5mA400% @ 5mA21781 - ImmediateView Details
OPTOISOLATOR 3KV 2CH TRANS 8SOICACPL-227-500EOPTOISOLATOR 3KV 2CH TRANS 8SOIC250% @ 5mA600% @ 5mA2942 - ImmediateView Details
OPTOISOLATOR 3KV 2CH TRANS 8-SOACPL-227-50BEOPTOISOLATOR 3KV 2CH TRANS 8-SO2130% @ 5mA260% @ 5mA11386 - ImmediateView Details
OPTOISO 3KV 4CH TRANS 16SOICACPL-247-500EOPTOISO 3KV 4CH TRANS 16SOIC4100% @ 5mA600% @ 5mA12478 - ImmediateView Details
OPTOISO 3KV 4CH TRANS 16SOICACPL-247-560EOPTOISO 3KV 4CH TRANS 16SOIC4100% @ 5mA600% @ 5mA17703 - ImmediateView Details
Published: 2017-05-30