EUR | USD

BMA423 Accelerometer

Bosch Sensortec's BMA423 features digital, triaxial, low-g acceleration sensor with digital interfaces for low-power consumer applications

Image of Bosch Sensortec's BMA423 AccelerometerBosch Sensortec's BMA423 features 12-bit digital resolution, embedded intelligence that allows for low-noise measurement of acceleration in three perpendiculars and thus senses wrist tilt, tap/double tap, and enables plug n' play step counting especially in wearable devices. This accelerometer with its embedded intelligence is highly configurable to give design flexibility while providing low current consumption for always-on applications and wearable devices. The BMA423 is optimized for wrist bands, toys, gadgets, and wearables.

Features
  • Small package size (2.0 mm L x 2.0 mm W x 0.95 mm H)
  • Digital interface: SPI (4-wire, 3-wire), I2C, 2 interrupt pins
  • Programmable functionality
  • On-chip FIFO 
  • On-chip interrupt features
  • Ultra-low power
  • Auxiliary interface (secondary)
  • RoHS compliant, halogen-free
Applications
  • Step counting in wearable devices
  • Wake up display on wrist tilt
  • Low-power user interaction by tap/double-tap
  • Advanced gesture recognition
  • Activity recognition/tracking
  • Advanced power management for mobile devices
  • Tilt compensation for electronic compasses

BMA423 Accelerometer

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ACCEL 2-16G I2C/SPI 12LGABMA423ACCEL 2-16G I2C/SPI 12LGA14365 - ImmediateView Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL BOARD FOR BMA423SHUTTLE BOARD BMA423EVAL BOARD FOR BMA42326 - ImmediateView Details
Published: 2018-03-12