EUR | USD

ST3215SB Crystal Resonators

AVX Corporation's SMD tuning fork crystals combine high reliability and small size

Image of AVX Corporation's ST3215SB Crystal ResonatorsAVX Corporation's highly reliable surface mount crystal resonator provides a nominal frequency of 32.768 kHz in a small ceramic package of 3.2 mm x 1.5 mm and a profile of only 0.8 mm. Designated ST3215SB, this reflow compatible tuning fork crystal resonator has a frequency tolerance of ±20 ppm, a maximum ESR of 70 kΩ, and an operating temperature range of -40°C to +85°C.

Ideal for consumer and mobile equipment applications, the ST3215SB resonators are Pb free and RoHS-compliant. Standard capacitance ranges are 9 pF to 12.5 pF.

Features
  • Small, low profile
  • Ceramic package
  • Pb free
  • Reflow compatible
Applications
  • Consumer equipment
  • Mobile equipment

ST3215SB Crystal Resonators

ImageManufacturer Part NumberDescriptionFrequency ToleranceFrequencyAvailable Quantity
CRYSTAL 32.7680KHZ 12.5PF SMDST3215SB32768H5HPWAACRYSTAL 32.7680KHZ 12.5PF SMD±20ppm32.768kHz9296 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMDST3215SB32768E0HPWAACRYSTAL 32.7680KHZ 9PF SMD±20ppm32.768kHz1711 - ImmediateView Details
Published: 2013-10-01