EUR | USD

K-Series Clock Oscillators

Kyocera offers a CMOS clock oscillator solution on a substrate

Image of Kyocera's K Series OscillatorsKyocera's K-series, surface-mount clock oscillators feature CMOS output and a 1.5 MHz to 80 MHz frequency range. These oscillators utilize a simplified structure with a common-sized head unit and changing base substrate to support case sizes from 2016 to 7050, allowing for reduced cycle times. An optional low phase noise version is available.

Features
  • 1.5 MHz to 80 MHz frequency range
  • CMOS output
  • 1.6 V to 3.63 V wide supply voltage
  • Improved aging characteristics
  • Function: standby (power down)
  • Multi-voltage support and low-current consumption
  • Improved phase noise
  • Concept without size concern
  • Integrated materials for all sizes, and realized common production line
  • Operating temperature: -40° to 85°C

K-Series Clock Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
XTAL OSC XO 50.0000MHZ CMOS SMDKC3225K50.0000C1GE00XTAL OSC XO 50.0000MHZ CMOS SMD5842 - ImmediateView Details
XTAL OSC XO 16.0000MHZ CMOS SMDKC2016K16.0000C1GE00XTAL OSC XO 16.0000MHZ CMOS SMD2299 - ImmediateView Details
XTAL OSC XO 40.0000MHZ CMOS SMDKC3225K40.0000C1GE00XTAL OSC XO 40.0000MHZ CMOS SMD1388 - ImmediateView Details
XTAL OSC XO 27.0000MHZ CMOS SMDKC3225K27.0000C1GE00XTAL OSC XO 27.0000MHZ CMOS SMD1198 - ImmediateView Details
XTAL OSC XO 33.3333MHZ CMOS SMDKC3225K33.3333C1GE00XTAL OSC XO 33.3333MHZ CMOS SMD869 - ImmediateView Details
XTAL OSC XO 24.0000MHZ CMOS SMDKC2016K24.0000C1GE00XTAL OSC XO 24.0000MHZ CMOS SMD0View Details
XTAL OSC XO 40.0000MHZ CMOS SMDKC2016K40.0000C1GE00XTAL OSC XO 40.0000MHZ CMOS SMD3601 - ImmediateView Details
XTAL OSC XO 20.0000MHZ CMOS SMDKC3225K20.0000C1GE00XTAL OSC XO 20.0000MHZ CMOS SMD2920 - ImmediateView Details
XTAL OSC XO 13.5600MHZ CMOS SMDKC3225K13.5600C1GE00XTAL OSC XO 13.5600MHZ CMOS SMD244 - ImmediateView Details
XTAL OSC XO 16.0000MHZ CMOS SMDKC3225K16.0000C1GE00XTAL OSC XO 16.0000MHZ CMOS SMD2003 - ImmediateView Details
Published: 2016-07-14