EUR | USD

F95 Series Solid Tantalum Electrolytic Capacitors

AVX's F95 series capacitors offer ESR (@100 kHz) from 0.4 Ω to 15.0 Ω

Image of AVX's F95 Series Solid Tantalum Electrolytic CapacitorsAVX's F95 series solid tantalum electrolytic capacitor product line is now available in a larger selection of values. The F95 solid tantalum electrolytic capacitors from AVX are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless feature allows for a larger amount of capacitance in a smaller package to save board space. AVX F95 series solid tantalum electrolytic capacitors are available with capacitance rated from 1 µF to 470 µF in 4 V, 6.3 V, 10 V, 16 V, 20 V, 25 V, and 35 V. These capacitors offer ESR (@ 100 kHz) from 0.4 Ω to 15.0 Ω. Applications for AVX F95 solid tantalum electrolytic capacitors include smartphones, wireless modules, tablet PCs, and e-books.

Features and Benefits
  • SMD conformal
  • For high frequency
  • Small and high CV
  • Compliant to the RoHS2 Directive 2011/65/EU
Applications
  • e-books
  • Tablet PCs
  • Smartphones
  • Wireless modules

F95 Series Solid Tantalum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceToleranceVoltage - RatedAvailable QuantityView Details
CAP TANT 100UF 20% 6.3V 0805F950J107MPAAQ2CAP TANT 100UF 20% 6.3V 0805100µF±20%6.3V278267 - ImmediateView Details
CAP TANT 47UF 20% 6.3V 0805F950J476MPAAQ2CAP TANT 47UF 20% 6.3V 080547µF±20%6.3V6658 - ImmediateView Details
CAP TANT 10UF 20% 10V 0805F951A106MPAAQ2CAP TANT 10UF 20% 10V 080510µF±20%10V30933 - ImmediateView Details
CAP TANT 10UF 20% 25V 1206F951E106MAAAQ2CAP TANT 10UF 20% 25V 120610µF±20%25V23901 - ImmediateView Details
CAP TANT 47UF 20% 10V 1206F951A476MSAAQ2CAP TANT 47UF 20% 10V 120647µF±20%10V6402 - ImmediateView Details
CAP TANT 10UF 10% 25V 1206F951E106KAAAQ2CAP TANT 10UF 10% 25V 120610µF±10%25V18642 - ImmediateView Details
CAP TANT 4.7UF 20% 25V 0805F951E475MPAAQ2CAP TANT 4.7UF 20% 25V 08054.7µF±20%25V5451 - ImmediateView Details
CAP TANT 33UF 20% 6.3V 0805F950J336MPAAQ2CAP TANT 33UF 20% 6.3V 080533µF±20%6.3V9376 - ImmediateView Details
CAP TANT 22UF 20% 16V 1206F951C226MQAAQ2CAP TANT 22UF 20% 16V 120622µF±20%16V8361 - ImmediateView Details
CAP TANT 10UF 10% 20V 1206F951D106KSAAQ2CAP TANT 10UF 10% 20V 120610µF±10%20V2920 - ImmediateView Details
CAP TANT 10UF 10% 16V 1206F951C106KAAAQ2CAP TANT 10UF 10% 16V 120610µF±10%16V7214 - ImmediateView Details
CAP TANT 100UF 20% 6.3V 1206F950J107MAAAQ2CAP TANT 100UF 20% 6.3V 1206100µF±20%6.3V17990 - ImmediateView Details
CAP TANT 220UF 20% 4V 1206F950G227MAAAQ2CAP TANT 220UF 20% 4V 1206220µF±20%4V16328 - ImmediateView Details
CAP TANT 220UF 20% 6.3V 1411F950J227MBAAQ2CAP TANT 220UF 20% 6.3V 1411220µF±20%6.3V4868 - ImmediateView Details
CAP TANT 100UF 10% 10V 1411F951A107KTAAQ2CAP TANT 100UF 10% 10V 1411100µF±10%10V4307 - ImmediateView Details
CAP TANT 4.7UF 20% 10V 0805F951A475MPAAQ2CAP TANT 4.7UF 20% 10V 08054.7µF±20%10V5511 - ImmediateView Details
CAP TANT 1UF 20% 25V 0805F951E105MPAAQ2CAP TANT 1UF 20% 25V 08051µF±20%25V56694 - ImmediateView Details
CAP TANT 1UF 20% 16V 0805F951C105MPAAQ2CAP TANT 1UF 20% 16V 08051µF±20%16V3663 - ImmediateView Details
CAP TANT 1UF 20% 35V 1206F951V105MSAAQ2CAP TANT 1UF 20% 35V 12061µF±20%35V3484 - ImmediateView Details
CAP TANT 22UF 20% 6.3V 0805F950J226MPAAQ2CAP TANT 22UF 20% 6.3V 080522µF±20%6.3V4823 - ImmediateView Details
Published: 2018-11-07