F93/F93-AJ6 Series Capacitors

AVX’s J-leaded resin-molded chip capacitors

Image of AVX’s F93-AJ6 Series CapacitorsAVX's F93 and F93-AJ6 series solid tantalum electrolytic capacitors are small, SMD, resin-molded chips with the F93-AJ6 in the automotive product range. The F93 features capacitance between 0.33 µF and 680 µF, and the F93-AJ6 features capacitance between 1 µF and 680 µF. Both capacitors offer rated voltages between 4 V and 35 V with standard tantalum J-lead that is compliant with the RoHS2 directive 2011/65/EU. The F93 and F93-AJ6 series come in four different case sizes (A, B, C, and N). The F93 is typically used in low power DC/DC and typical applications for the F93-AJ6 are cabin electronics and infotainment.

Features
  • Compliant with AEC-Q200 (F93-AJ6)
  • Compliant with the RoHS2 directive 2011/65/EU
  • SMD J-lead
Applications
  • Cabin electronics (F93-AJ6)
  • Infotainment (F93-AJ6)
  • Low power DC/DC (F93)

F93-AJ6 Series Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceTolerancePackage / CaseAvailable QuantityView Details
CAP TANT 33UF 20% 16V 1411F931C336MBAAJ6CAP TANT 33UF 20% 16V 141133µF±20%1411 (3528 Metric)2191 - ImmediateView Details
CAP TANT 68UF 20% 6.3V 1206F930J686MAAAJ6CAP TANT 68UF 20% 6.3V 120668µF±20%1206 (3216 Metric)2372 - ImmediateView Details
CAP TANT 33UF 20% 10V 1206F931A336MAAAJ6CAP TANT 33UF 20% 10V 120633µF±20%1206 (3216 Metric)1350 - ImmediateView Details
CAP TANT 68UF 20% 16V 2312F931C686MCCAJ6CAP TANT 68UF 20% 16V 231268µF±20%2312 (6032 Metric)1495 - ImmediateView Details
CAP TANT 33UF 10% 35V 2917F931V336KNCAJ6CAP TANT 33UF 10% 35V 291733µF±10%2917 (7343 Metric)979 - ImmediateView Details
CAP TANT 220UF 20% 6.3V 2312F930J227MCCAJ6CAP TANT 220UF 20% 6.3V 2312220µF±20%2312 (6032 Metric)985 - ImmediateView Details
CAP TANT 15UF 20% 16V 1206F931C156MAAAJ6CAP TANT 15UF 20% 16V 120615µF±20%1206 (3216 Metric)531 - ImmediateView Details
CAP TANT 150UF 20% 10V 2312F931A157MCCAJ6CAP TANT 150UF 20% 10V 2312150µF±20%2312 (6032 Metric)196 - ImmediateView Details
CAP TANT POLYF931A227MCCAJ6CAP TANT POLY220µF±20%2312 (6032 Metric)501 - ImmediateView Details
CAP TANT POLYF931C227MNCAJ6CAP TANT POLY220µF±20%2917 (7343 Metric)36 - ImmediateView Details
CAP TANT 10UF 20% 16V 1206F931C106MAAAJ6CAP TANT 10UF 20% 16V 120610µF±20%1206 (3216 Metric)85 - ImmediateView Details
CAP TANT 10UF 10% 16V 1206F931C106KAAAJ6CAP TANT 10UF 10% 16V 120610µF±10%1206 (3216 Metric)0View Details
CAP TANT 100UF 20% 16V 2312F931C107MCCAJ6CAP TANT 100UF 20% 16V 2312100µF±20%2312 (6032 Metric)0View Details
CAP TANT 100UF 20% 10V 2312F931A107MCCAJ6CAP TANT 100UF 20% 10V 2312100µF±20%2312 (6032 Metric)9 - ImmediateView Details
CAP TANT 470UF 20% 6.3V 2917F930J477MNCAJ6CAP TANT 470UF 20% 6.3V 2917470µF±20%2917 (7343 Metric)0View Details
CAP TANT 47UF 20% 6.3V 1206F930J476MAAAJ6CAP TANT 47UF 20% 6.3V 120647µF±20%1206 (3216 Metric)0View Details
CAP TANT 22UF 20% 16V 1411F931C226MBAAJ6CAP TANT 22UF 20% 16V 141122µF±20%1411 (3528 Metric)0View Details
CAP TANTF931C155MAAAJ6CAP TANT1.5µF±20%1206 (3216 Metric)0View Details
CAP TANTF931A475MAAAJ6CAP TANT4.7µF±20%1206 (3216 Metric)0View Details
CAP TANTF931A106MAAAJ6CAP TANT10µF±20%1206 (3216 Metric)0View Details

F93 Series Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceTolerancePackage / CaseAvailable QuantityView Details
CAP TANT 47UF 10% 6.3V 1206F930J476KAACAP TANT 47UF 10% 6.3V 120647µF±10%1206 (3216 Metric)10000 - ImmediateView Details
CAP TANT 4.7UF 10% 16V 1206F931C475KAACAP TANT 4.7UF 10% 16V 12064.7µF±10%1206 (3216 Metric)10000 - ImmediateView Details
CAP TANT 47UF 20% 10V 1411F931A476MBACAP TANT 47UF 20% 10V 141147µF±20%1411 (3528 Metric), 12101978 - ImmediateView Details
CAP TANT 100UF 20% 6.3V 1411F930J107MBACAP TANT 100UF 20% 6.3V 1411100µF±20%1411 (3528 Metric)10000 - ImmediateView Details
CAP TANT 100UF 10% 6.3V 1411F930J107KBACAP TANT 100UF 10% 6.3V 1411100µF±10%1411 (3528 Metric)10000 - ImmediateView Details
CAP TANT 22UF 10% 16V 1206F931C226KAACAP TANT 22UF 10% 16V 120622µF±10%1206 (3216 Metric)10000 - ImmediateView Details
CAP TANT 220UF 20% 6.3V 1411F930J227MBACAP TANT 220UF 20% 6.3V 1411220µF±20%1411 (3528 Metric)10000 - ImmediateView Details
CAP TANT 1.5UF 20% 16V 1206F931C155MAACAP TANT 1.5UF 20% 16V 12061.5µF±20%1206 (3216 Metric)5950 - ImmediateView Details
CAP TANT 4.7UF 20% 6.3V 1206F930J475MAACAP TANT 4.7UF 20% 6.3V 12064.7µF±20%1206 (3216 Metric)5208 - ImmediateView Details
CAP TANT 2.2UF 20% 10V 1206F931A225MAACAP TANT 2.2UF 20% 10V 12062.2µF±20%1206 (3216 Metric)3769 - ImmediateView Details
CAP TANT 47UF 10% 6.3V 1411F930J476KBACAP TANT 47UF 10% 6.3V 141147µF±10%1411 (3528 Metric)4034 - ImmediateView Details
CAP TANT 47UF 20% 6.3V 1411F930J476MBACAP TANT 47UF 20% 6.3V 141147µF±20%1411 (3528 Metric)10000 - ImmediateView Details
CAP TANT 3.3UF 20% 16V 1206F931C335MAACAP TANT 3.3UF 20% 16V 12063.3µF±20%1206 (3216 Metric)10000 - ImmediateView Details
CAP TANT 4.7UF 20% 20V 1206F931D475MAACAP TANT 4.7UF 20% 20V 12064.7µF±20%1206 (3216 Metric)6897 - ImmediateView Details
CAP TANT 22UF 10% 10V 1206F931A226KAACAP TANT 22UF 10% 10V 120622µF±10%1206 (3216 Metric)3057 - ImmediateView Details
CAP TANT 220UF 20% 4V 1411F930G227MBACAP TANT 220UF 20% 4V 1411220µF±20%1411 (3528 Metric)9465 - ImmediateView Details
CAP TANT 220UF 10% 4V 1411F930G227KBACAP TANT 220UF 10% 4V 1411220µF±10%1411 (3528 Metric)8738 - ImmediateView Details
CAP TANT 47UF 20% 10V 1206F931A476MAACAP TANT 47UF 20% 10V 120647µF±20%1206 (3216 Metric)3600 - ImmediateView Details
CAP TANT 47UF 10% 10V 1206F931A476KAACAP TANT 47UF 10% 10V 120647µF±10%1206 (3216 Metric)10000 - ImmediateView Details
CAP TANT 10UF 10% 25V 1411F931E106KBACAP TANT 10UF 10% 25V 141110µF±10%1411 (3528 Metric)4260 - ImmediateView Details
Published: 2018-11-05