ADM3101 3.3 V Single-Channel RS-232 ESD Protected Transceivers

Analog Devices' ±15 kV ESD transceivers for RS-232, telecom, and test/measurement communication applications

Image of Analog Devices' ADM3101 3.3 V Single-Channel RS-232 ESD Protected Transceiver ADI's ADM3101 is a 3.3 V single (1 TX and 1 RX) RS-232 transceiver with ±15 kVs of electrostatic discharge (ESD) protection. This transceiver meets EIA/TIA-232E specifications for RS-232 devices and can operate at data rates if 460 kbps. The device is ideal for electrically harsh environments of plugged/unplugged and hotswap actions. Voltage input is at 3.3 V with four external 0.1 µF change pump capacitors supporting this device. This transceiver comes in LFCSP/QSOP packages which have temperature range of -40°C to +85°C. The ADM3101 is perfect for general purpose RS232 communications, telecom, and test/measurement communication applications.

Features
  • Transceiver
  • Protocol: RS232
  • Full duplex
  • Receiver hysteresis: 400 mV to 460 mV
  • Data rate: 460 Kbps
  • Voltage supply: 3 V to 5.5 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: LFCSP/WFQFN
Applications
  • General purpose RS232 communication
  • Industrial
  • Telephone
  • Telecom
  • Communication test and measurement

ADM3101 Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC TRANSCEIVER FULL 1/1 12LFCSPADM3101EACPZ-250R7IC TRANSCEIVER FULL 1/1 12LFCSP12077 - ImmediateView Details
IC TRANSCEIVER FULL 1/1 12LFCSPADM3101EACPZ-REELIC TRANSCEIVER FULL 1/1 12LFCSP4613 - ImmediateView Details
IC TRANSCEIVER FULL 1/1 16QSOPADM3101EARQZIC TRANSCEIVER FULL 1/1 16QSOP0View Details
IC TRANSCEIVER FULL 1/1 16QSOPADM3101EARQZ-REELIC TRANSCEIVER FULL 1/1 16QSOP4749 - ImmediateView Details
Published: 2017-07-11