EUR | USD

PC420 Series 4 mA to 20 mA Vibration Sensors

Amphenol Wilcoxon Sensing Technologies' PC420 series are easy to integrate into existing process monitoring systems

Image of Amphenol Wilcoxon Sensing Technologies' PC420 Series 4 mA to 20 mA Vibration SensorsUsing Amphenol Wilcoxon Sensing Technologies' 4 mA to 20 mA sensor to track a machine’s vibration levels over time is a cost-effective way to incorporate vibration data into CBM programs. Rising vibration levels indicate developing faults, allowing preventive maintenance to be scheduled in advance and increasing operational uptime. The direct output to a PLC, DCS, or SCADA system reduces walkaround data collection time, makes setup simple, and allows simple trending of vibration along with parameters such as temperature, pressure, or flow already being monitored.

Available with velocity or acceleration output and with multiple options for full-scale range, Amphenol Wilcoxon Sensing Technologies' PC420 sensors are suitable for a wide variety of applications. Velocity output sensors are simple to compare against ISO guidelines, making them especially useful for monitoring programs without a dedicated vibration analyst. Common faults can be quickly identified with 4 mA to 20 mA trend data, allowing targeted maintenance and making operations more efficient.

Features
  • Velocity or acceleration output in terms of RMS or peak vibration
  • Selectable full-scale range
  • Easily integrated into existing process control systems
  • Provides continuous trend data for tracking changes in vibration levels over time
Applications
  • Oil and gas
  • Petrochemical
  • Chemical processing
  • Food and beverage processing and manufacturing
  • Cooling towers

PC420 Series 4 mA to 20 mA Vibration Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ACCEL 4-20MA SENSORSPC420VP-10ACCEL 4-20MA SENSORS16 - ImmediateView Details
ACCEL 4-20MA SENSORSPC420VP-10-ISACCEL 4-20MA SENSORS17 - ImmediateView Details
Published: 2021-05-05