EUR | USD

AO34xx Series N-Channel and P-Channel MOSFETs

Alpha and Omega Semiconductor’s AO34xx series trench technology enhancement mode field effect transistors

Image of Alpha and Omega's AO34xx Series N-channel and P-channel MOSFETsAlpha and Omega Semiconductor’s AO34xx series of MOSFETs uses advanced trench technology to provide excellent RDS(ON), as low as 22 mΩ also a very low gate charge, down to 3.2 nC @ 4.5 V. The AO34xx series operation over a wide gate drive range from 1.5 V to 12 V also providing a continuous drain current as high as 6.5 A @ +25°C. These MOSFETs have a very wide junction and storage temperature range of -55°C to +150°C and have a max power dissipation of up to 1.5 W, making them perfect for load switching and PWM applications. The AO34xx series is offered in a low-profile SOT-23 package type.

Features
  • Wide gate drive range of 1.5 V to 12 V
  • Continuous drain current as high as 6.5 A @ +25°C
  • Junction and storage temperature range of -55°C to +150°C
  • Max power dissipation up to 1.5 W
  • Available in SOT-23 package
Applications
  • Load switching
  • PWM applications

AO34xx Series N-Channel and P-Channel MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MOSFET N-CH 30V 5.7A SOT23-3LAO3400AMOSFET N-CH 30V 5.7A SOT23-3L0View Details
MOSFET P-CH 30V 4A SOT23-3LAO3401AMOSFET P-CH 30V 4A SOT23-3L0View Details
MOSFET N-CH 30V 4A SOT23-3LAO3402MOSFET N-CH 30V 4A SOT23-3L0View Details
MOSFET P-CH 30V 2.6A SOT23-3LAO3403MOSFET P-CH 30V 2.6A SOT23-3L32706 - ImmediateView Details
MOSFET N-CH 30V 5.8A SOT23-3LAO3404AMOSFET N-CH 30V 5.8A SOT23-3L703396 - ImmediateView Details
MOSFET N-CH 30V 3.6A SOT23-3LAO3406MOSFET N-CH 30V 3.6A SOT23-3L2670 - ImmediateView Details
MOSFET P-CH 30V 4.3A SOT23-3LAO3407AMOSFET P-CH 30V 4.3A SOT23-3L0View Details
MOSFET P-CH 30V 2.6A SOT23-3LAO3409MOSFET P-CH 30V 2.6A SOT23-3L19840 - ImmediateView Details
MOSFET P-CH 20V 3A SOT23-3LAO3413MOSFET P-CH 20V 3A SOT23-3L0View Details
MOSFET N-CH 20V 3A SOT23-3LAO3414MOSFET N-CH 20V 3A SOT23-3L24595 - ImmediateView Details
MOSFET P-CH 20V 4A SOT23-3LAO3415MOSFET P-CH 20V 4A SOT23-3L62067 - ImmediateView Details
MOSFET N-CH 20V 6.5A SOT23-3LAO3416MOSFET N-CH 20V 6.5A SOT23-3L29098 - ImmediateView Details
MOSFET N-CH 30V 3.8A SOT23-3LAO3418MOSFET N-CH 30V 3.8A SOT23-3L42310 - ImmediateView Details
MOSFET P-CH 20V 3.5A SOT23-3LAO3419MOSFET P-CH 20V 3.5A SOT23-3L1013 - ImmediateView Details
MOSFET N-CH 20V 6A SOT23-3LAO3420MOSFET N-CH 20V 6A SOT23-3L30595 - ImmediateView Details
MOSFET N-CH 55V 2.1A SOT23-3LAO3422MOSFET N-CH 55V 2.1A SOT23-3L0View Details
MOSFET P-CH 20V 2A SOT23-3LAO3423MOSFET P-CH 20V 2A SOT23-3L10686 - ImmediateView Details
MOSFET N-CH 30V 3.8A SOT23-3LAO3424MOSFET N-CH 30V 3.8A SOT23-3L52575 - ImmediateView Details
MOSFET P-CH 20V 5A SOT23-3LAO3415AMOSFET P-CH 20V 5A SOT23-3L49313 - ImmediateView Details
MOSFET P-CH 30V 3A SOT23-3LAO3421EMOSFET P-CH 30V 3A SOT23-3L35061 - ImmediateView Details
Published: 2018-10-25