GW Series Datasheet by NKK Switches

Series GW Ultra-Thin Rockers
B32
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
General Specifications
Electrical Capacity (Resistive Load)
Logic Level: 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Note: Find additional explanation of operating range in Supplement section.
Other Ratings
Contact Resistance: 80 milliohms maximum
Insulation Resistance: 500 megohms minimum @ 500V DC
Dielectric Strength: 500V AC minimum for 1 minute minimum
Mechanical Life: 50,000 operations minimum
Electrical Life: 50,000 operations minimum
Nominal Operating Force: For Rockers 1.70N; for Paddles 1.30N
Angle of Throw: 28°
Materials & Finishes
Actuator: Glass fiber reinforced polyamide (UL94V-0)
Case: Glass fiber reinforced polyamide (UL94V-0)
Sealing Ring: Nitrile butadiene rubber
Movable Contact: Phosphor bronze with gold plating
Stationary Contacts: Phosphor bronze with gold plating
Base: Glass fiber reinforced polyamide (UL94V-0)
Mounting Bracket: Phosphor bronze with tin plating
Terminals: Phosphor bronze with gold plating
Environmental Data
Operating Temperature Range: –30°C through +85°C (–22°F through +185°F)
Humidity: 90 ~ 95% humidity for 240 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
PCB Processing
Soldering: Wave Soldering Recommended: See Profile A in Supplement section.
Manual Soldering: See Profile A in Supplement section..
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V-0 actuator & case/base
The GW Series rockers have not been tested for UL recognition or CSA certification.
These switches are designed for use in a low-voltage, low-current, logic-level circuit.
When used as intended in a logic-level circuit, the results do not produce hazardous energy.
Series GW
Ultra-Thin Rockers
B33
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
Distinctive Characteristics
Actual Size
Various colored rockers and paddles.
Combination of dust cover and closely fit housing, actuator,
and interior pivot provides protection for contacts.
Detent mechanism design of coil spring, plunger, and
plastic detent results incrisp and positive actuation.
Extremely thin size allows high density PCB mounting
and makes these switchesideal for handheld equipment.
Award-winning STC contact mechanism with benefits
unavailable in conventional mechanisms: smoother,
positive detent actuation, increased contact stability
and unparalleled logic-level reliability. (Additional
STC details in Terms & Acronyms; see Supplement
section.)
Molded-in, epoxy sealed terminals lock out flux and
other contaminants.
.100” x .100” (2.54mm x 2.54mm) terminal spacing conforms
to standard PC board grid spacing for straight and angle mounting.
m m 024 \o‘mAT . o w m] \2 so m m 024 D. K]:
Series GW Ultra-Thin Rockers
B34
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
Poles
1SPDT
2DPDT
TYPICAL SWITCH ORDERING EXAMPLE
1GW
Circuit
2ON NONE ON
PC Terminals
PStraight
HRight Angle
VVertical
2
DESCRIPTION FOR TYPICAL ROCKER ORDERING EXAMPLE
GW12RCP
R P
C
Straight PC Terminals
SPDT
ON-NONE-ON Circuit
Red Rocker Cap
TYPICAL SWITCH DIMENSIONS
Straight PC Single Pole
Straight PC Double Pole
GW12RCP On single pole models positions 1 & 3 are support pins.
GW22LCP
Actuator Colors
BWhite
CRed
HGray
Actuators
RRocker
LPaddle
(0.25) Typ
.010
(0.25) Typ
.010
(3.0)
.118
(4.5)
.177
(7.0)
.276
(2.6)
.102 (3.8)
.150 (7.0)
.276 (2.6)
.102
28°
P/N This Side
(0.4) Dia Typ
.016
(2.54) Typ
.100
(2.54)
.100
4
5
6
1
2
3
(0.6) Dia
Typ
.024
(2.54) Ty
p
.100
(2.54)
.100 1
2
3
4
5
6
(4.5)
.177
(7.0)
.276
(3.0)
.118
(0.25) Typ
.010
(0.25) Typ
.010 (2.3)
.091
(7.0)
.276 (2.6)
.102
28°
(1.35)
.053 P/N This Side
(0.4) Dia Typ
.016
(2.54) Typ
.100
(2.54)
.100
4
5
6
1
3
(0.6) Dia
Typ
.024
(2.54) Ty
p
.100
(2.54)
.100 4
5
6
Rocker Position Connected Terminals Throw & Schematics
Pole Model Up Center Down Up Center Down Note: Terminal numbers are not
actually on the switch.
SP GW12 ON NONE ON 5-6 OPEN 5-4 SPDT
DP GW22 ON NONE ON 5-6 2-3 OPEN 5-4 2-1 DPDT
POLES & CIRCUIT
5 (COM)
6
4
(COM)
6
4
5
1
2
3
flH l 4 F4 1 L
Series GW
Ultra-Thin Rockers
B35
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
Single Pole Right Angle PC
GW12RCH
GW22LCH
28°
28°
GW12RCV
GW22LCV
Double Pole Right Angle PC
Single Pole Vertical PC
Double Pole Vertical PC
(5.15)
.203
(7.0)
.276
(5.08)
.200
(0.25)
.010
(2.9)
.114
(7.5)
.295
(0.5) Typ
.020
(3.0)
.118
P/N This Side
(4.5)
.177
(2.75)
.108
(0.25)
.010
(5.08)
.200
(2.3)
.091 (7.68)
.302
6 5 4
(0.4) Dia Typ
.016
(2.54) Typ
.100
(5.15)
.203
(7.0)
.276
(5.08)
.200
(0.25)
.010
(2.9)
.114
(7.5)
.295
(0.5) Typ
.020
(3.0)
.118
(2.6)
.102
P/N This Side
(4.5)
.177
(2.75)
.108
(0.25)
.010
(5.08)
.200
(3.8)
.150 (10.22)
.402
(0.5)
.020
(2.54)
.100
6 5 4
(0.4) Dia Typ
.016
(2.54) Typ
.100
321
(0.6) Dia
Typ
.024
(2.54) Typ
.100 456
(5.08)
.200
(0.6) Dia
Typ
.024
(2.54) Typ
.100
(2.54)
.100
45 6
123
(5.08)
.200
(4.5)
.177
(5.0)
.197
(0.5) Typ
.020
(0.25) Typ
.010
(4.15)
.163
(7.65)
.301
(2.54)
.100
(12.76)
.502
P/N This Side
(2.54) Typ
.100
(0.25)
.010
(2.75)
.108
(0.85)
.033
(5.08)
.200
(2.3)
.091
28°
(1.35)
.053
(0.55)
.022
(0.7)
.028
4
5
6
(0.4) Dia
.016
(1.27)
.050
(0.6) Dia Typ
.024 (5.08)
.200
(2.54) Typ
.100
(2.54)
.100 4
5
6
C
L
(4.5)
.177
(5.0)
.197
(0.5) Typ
.020
(0.25) Typ
.010
(4.15)
.163
(7.65)
.301
(2.54)
.100
(12.76)
.502
P/N This Side
(3.8)
.150
28°
(0.25)
.010
(5.08)
.200
(2.54) Typ
.100
(2.75)
.108
(0.85)
.033
(0.55)
.022
(0.7)
.028
1
2
3
4
5
6
(0.4) Dia
.016
(2.54)
.100
(0.6) Dia Typ
.024 (5.08)
.200
(2.54) Typ
.100
(2.54)
.100 1
2
3
4
5
6