50-57-9403 Datasheet by Molex

13 12 1" 10 y a 7 s 5 £ a z ggi EDP. N0. ENG. No. 2 50-57-9402 RIDES-OHS \OTE:- 3 5075179403 7003670 ‘71 I. MATEIY‘AL :LA’)‘: F‘LLE: VETER UL‘i/‘x , \ULU‘<: 1la[k.="" 4="" 5075779404="" 7006670‘73="" 7="" 2.="" howv="" vm="" be="" ,an="" with="" tervnal="" nuveerb="" 70:5“="" a‘id="" "165‘="" 5="" 5075179405="" tuoaarows="" 3.="" refer="" t="" hart="" fop="" ava‘lble="" it="">C [AHTV ID i SECTION C’C I "3°“ OPTION "G" , [HEAL TM“ :5 mama ms “LE Izmum J ,NQLE 3 Emma MALE-s: SPETIEIEU, MM/IN A:1 ‘ INCH EiHTION = w LAW J m @‘E ‘E 2 V W 1‘ 'H , \ m HOUSING.CONNECTOR : ET 1 0:6 E7 A» nATE IZSAI/JOO GR‘D DPT. G 2 CIRCUIT 3 CIRCUIT 3 59‘ V 15 i M . ' - STACKABLE SINGLE ROW 2 3 :2 W 4.1:: 1 AT JIEL :v ”mg L \ g 1 >5 : : MILLER Lu‘ TEL‘,’ mo ex LATCH AND POLARIZATION RIB LOCATION g :2 WWW 1W W: m ‘6' if IinAFT WHERE R L MILE SEE CHART SD-70066-0176-0‘99 ’ CF ’ 4 THROUGH 25 CIRCUIT HOUSINGS ARE A “T _ IT REr'AN 5&5 THIS mum mums wpunmnw mu IS Pnopmgunv m mgx AS SHOWN IN MAIN BODY OF DRAWING w WITHII\ IJII‘EVSIIJI L INtORPnRATED AND SHDULD Nor BE usEn WITHOUT WRITTEN PERMISSION ILLJILmA g , Am a )n mm ‘2 1‘ 1° 9 5 a 5 ‘ £ a ‘ z ‘ 1