USB-M2xFxx Drawing Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
T 2 3 | L 5 T s 7 5m nus nzscwnnu APPROVE}? mum A 2mm: usszu mm mm sum PART NUMBER TE , :arlruu/Ditk up Did YH/S/S mum WW5, no NUTREVISEMANUMLYW , u a USB MZXFXX rumpuuummpm MaTerTaL E ' Tnsmarur Glass Fined Pmyamme PLAHNE A ' . 0 mum: Au F|ash/50u‘ >4- .Hamab'm “WM/'0 5 Selemve inn“ Au/Suu' NT msa 1n) IEWNHS [Oliver AHOY osmu [upper Anny oSheLl Plating. Tznu" Tin over 3W" Mum Rahngs ocurrent: TA CVulTage- 3W AEIr m s) uiuncanwemram dflmU — # unsummn Resusmm Anon MU D plCK & FLACE pm .362 lDTeletIrlr screngrh 750v AI: W 8.0 Ref, IUperaImg Temp 0‘: 7 40‘: ‘—’.51 5 Ref. \ ISInrage Temv 40‘: 7 00': h m o m w _ " "2 g a: 0: m a“ RoHStompham _ 8 m L 3% ITITITfl m—rQO1X gésé N ' Momoslw. usmosnp 3'; fi 3 3 m Youtooz 020i 002 N E oi g E 0. m , ’ 7.7 — o. T sg % i. I w— 7 ¢ 0 . / _ .303 $83? 0‘ 8 g 3 / mm PINS 591015 ‘ ,gg+;~.< ‘="" 20:0.1="" _'="" '="" o="" q="" we="" ':="" "="" '="" 3791.004="" 690="" 2321006="" 33'"="" n.="" \="" posmi"="" 7="" as="" g="" 7="" .035="" .2="" 72="" turn="" m="" mm»="" %="" pa="" ma:="" b="" o="" n="" “1.9101="" ‘7="" n="" .4291:.0km="" n)="" f.="" p=""><0- m="" u="" u="" \f=""><- \—="" o="" '="" 5="" '="" 87="" tm:="" n="" usa="" -="" smt="" board="" now-="" a="" type="" 231="" these="" umwmas="" and="" speuheatidns="" ‘="" are="" the="" woman="" or="" an-shore="" part="" no="" use—mxrxx="" own="" md.="" usarnszxx="" own="" a="" 1="" o_o="" gigging;giéflgmtmflss="" approved="" eheeked="" designed="" drawn="" 0050="" www="" hanner="" wmmut="" the="" pmun="" written="" umt="" n="" x’="" 1“="" 594’="" consent="" or="" fln-shdre="" tethnology,="" 5'4””="" ”w”="" 3““="" l“="" q="" 6="" stung:="" :ix="" 132:3/35:="" m="" 20050930="" 10050930="" 20000930="" 20050930="" sheet="" m="" m="" 5="" mx="" mm“="" t="" 2="" 3="" l="" |="" 5="" t="" s="" t="" 7="">

Products related to this Datasheet

CONN RCPT MINI USB B 5POS SMD RA
Available Quantity: 67.224
Unit Price: 84000
CONN RCPT MINI USB B 5POS SMD RA
Available Quantity: 0
Unit Price: 39205
CONN RCPT MINI USB B 5POS SMD RA
Available Quantity: 0
Unit Price: 59484