Flexo® Wrap FR Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
n, Easy Off Will Not Combustion RDANT FLEXO WRAP (FWF) provides ok and loop wire management flexibility d Flexo Wrap along with the added fan organic flame inhibitor to provide vel of security. a; \J w \7 \: odd-shaped conne Constrict around th wires. When the FW seal the hook and lo 3k n E? E
VW-1, Mil-202,
Approved
Economical and Easy
to Install
Cut and Abrasion
Resistant
Hook and Loop
Closure For Easy and
Repeatable Access
• Temperature Range
-94°F to 257°F
Melt Temp. 482°F
Easy On, Easy Off
Access Will Not
Support Combustion
FLAME RETARDANT FLEXO WRAP (FWF) provides
the same hook and loop wire management flexibility
as our standard Flexo Wrap along with the added
safety feature of an organic flame inhibitor to provide
an additional level of security.
FWF is a safe, economical solution for a wide range of cable management
applications where moderate levels of flame protection are needed.
Nominal
Size
Part
#
Hook & Loop
Width
Standard Spool Put-Ups Available
Colors
Lbs/
100
Bulk Spool Shop Spool
1/2”
3/4”
1 1/4”
2”
2 1/2”
FWF0.50TB
FWF0.75TB
FWF1.25TB
FWF2.00TB
FXF2.50TB
1/4”
5/8”
5/8”
5/8”
5/8”
100’
100’
100’
100’
100’
20’
15’
12’
10’
10’
Black w/White Tracer (TB)
Black w/White Tracer (TB)
Black w/White Tracer (TB)
Black w/White Tracer (TB)
Black w/White Tracer (TB)
1.30
1.80
2.30
3.20
3.75
FLEXO WRAP FR is designed for quick
and easy management of wire, cable,
and hose assemblies. Just separate
the hook and loop fasteners along
the edge of the material....
and slip the entire length of FWF around
or under your harness or component
assembly. The wide expandability
range allows FWF to easily fit around...
odd-shaped connectors and gently
constrict around the diameter of your
wires. When the FWF is in place, simply
seal the hook and loop along the edges.
VW-1
36
1-973-300-9242
www.techflex.com
ADVANCED
ENGINEERING

Products related to this Datasheet

SELF WRAP 3/4" X 25' BLACK/WHITE
Available Quantity: 5
Unit Price: 5364000
SELF WRAP 2" X 25' BLACK/WHITE
Available Quantity: 5
Unit Price: 6997000
SELF WRAP 1-1/4" X 25' BLACK/WHT
Available Quantity: 1
Unit Price: 6530000
SELF WRAP 1/2" X 25' BLACK/WHITE
Available Quantity: 0
Unit Price: 5262000
SELF WRAP 1/2" X 100' BLACK/WHT
Available Quantity: 0
Unit Price: 17726000
SELF WRAP 3/4" X 100' BLACK/WHT
Available Quantity: 0
Unit Price: 18775000
SELF WRAP 1-1/4" X 100' BLK/WHT
Available Quantity: 1
Unit Price: 22857000
SELF WRAP 2" X 100' BLACK/WHITE
Available Quantity: 0
Unit Price: 24490000