KMH Series Bulletin Datasheet by United Chemi-Con

View All Related Products | Download PDF Datasheet
KMHSeries
The KMH series capacitors are the standard 
105C , large capacitance, snap-in capacitors from
United Chemi-Con. The load life for the KMH series is 2,000 hours at 
105C with the rated ripple
current applied. The very high CV values and ripple current capabilities make these capacitors ideal
for use in power supply filter circuits. The KMH capacitors are available in 2 or 4-pin snap-in styles
and 4 or 5-pin straight terminals. The KMH series is RoHS compliant offering Pb-free construction.
The standard KMH series capacitors are not solvent proof. Refer to guidelines and precautions on the
website for usage and installation conditions recommended for United Chemi-Con products.
Snap Mount
Large
Capacitance
High CV
High Ripple
RoHS
Compliant

105C
Maximum
Temperature
PC board 2 or 4-pin snap-in; optional 4 or 5-pin straight terminals.
Capacitance range: 47 to 220,000µF.
Voltage range: 6.3 to 450VDC.
Category temperature range: 40Cto

105C for 6.3 to 100V; 25Cto

105C
for 160 to 450V.
Leakage current: 0.02CV(µA) or 3mA, whichever is smaller, after 5 minutes at
20C.
Standard capacitance tolerance: 20%
Nominal case size (DL): 2220mm to 4080mm.
Rated lifetime: 2,000 hours at
105C with the rated ripple current applied.
Summary of Specifications
KMH
SNAP MOUNT 105C
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 1/15
KMH SERIES
Engineering Bulletin Mar 07
Item
Category Temperature Range 40 to
105C for 6.3 to 100VDC; 25 to 
105C for 160 to 450VDC
Characteristics
KMH
SNAP MOUNT 105C
KMH Specifications - Snap Mount
Rated Voltage Range 6.3 to 450VDC
Capacitance Range 47 to 220,000F
Capacitance Tolerance 20% (M ) at 
20C, 120Hz
Leakage Current I 0.02CV (A) or 3mA, whichever is smaller, after 5 minutes at 
20C.
Where I = Max. leakage current (A), C = Nominal capacitance (F ) and V= Rated voltage (V )
Dissipation Factor (Tan )At

20C, 120Hz
*0.15 maximum for 35mm and 40mm diameter or 20mm in length.
†For rated voltages ≤63V, values are not valid for case sizes >35mm in diameter or >50mm in length.
Rated Voltage (V)
Tan ( DF) Max.†
6.3
0.60
10
0.50
16
0.40
25
0.30
35
0.25
50
0.20
63-100
0.15
160-250
*0.10*
315- 450
0.15
Low Temperature
Characteristics
At 120Hz, impedance (Z) ratio between the 25C or 40C value and 
20C value shall not
exceed the values given below.
Rated Voltage (V)
Z(

25C)/Z(

20C)
Z(

40C)/Z(

20C)
6.3-16
4
15
25
3
10
35
3
8
50, 63
2
6
80,100
2
5
160-400
4
—
450
8
—
Rated Ripple Current Multipliers Ambient Temperature (C)

45C
2.64

60C
2.23

70C
2.12

85C
1.73

105C
1.00
Frequency (Hz )
DC Rated Voltage
6.3-50V
63-100V
160- 250V
315-450V
50Hz
0.95
0.92
0.81
0.77
120Hz
1.00
1.00
1.00
1.00
300Hz
1.03
1.07
1.17
1.16
1kHz
1.05
1.13
1.32
1.30
10kHz
1.08
1.19
1.45
1.41
100kHz
1.08
1.20
1.50
1.43
Shelf Life The following specifications shall be satisfied when the capacitors are restored to
20C after
exposing them for 1,000 hours at 
105C without voltage applied. The rated voltage shall be
applied to the capacitors for a minimum of 30 minutes, at least 24 hours and not more than
48 hours before the measurements.
Capacitance change: ≤20% of initial measured value
Tan (DF) : ≤150% of initial specified value
Leakage current : ≤initial specified value
Endurance
(Load Life)
The following specifications shall be satisfied when the capacitors are restored to
20C after
subjecting them to DC voltage for 2,000 hours at 
105C with the rated ripple current applied.
The sum of the DC voltage and peak AC voltage must not exceed the full rated voltage of
the capacitors.
Capacitance change: ≤20% of initial measured value
Tan (DF) : ≤200% of initial specified value
Leakage current : ≤initial specified value
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com2/15
KMH Series Engineering Bulletin Mar 07
1» i T \/ 1?? L *1“
KMH Series
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 3/15
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Snap Mount
Types VSN & VNN Ø22~Ø35 Type VRD Ø35
Type VQD Ø35
Unit: mm
Diagram of Dimensions - Snap Mount
Type VND Ø35 & Ø40
Pb-free PVC Sleeve
L2
See
Pin
Detail
22.5
2-4x
PC board pin-out
30°
A*C*
B
D351
**Vent
Pb-free PVC Sleeve
L2
See
Pin
Detail
22.5
2-4x
PC board pin-out
30°
A*C*
B
D351
**Vent
Pb-free PVC Sleeve
D1
L2
**Vent
See
Pin
Detail
10
2-2x
PC board pin-out
A*
Pb-free PVC Sleeve
L2
See
Pin
Detail
22.5
2-4x
PC board pin-out
30°
C*
B
D351
**Vent
Type VQT Ø40
CAUTION:
*Use the blank terminals for mechanical support only. The
blank terminals must not be connected to a solder trace on
the PC board, but be electrically isolated from the negative
or positive terminal.
**Vent may be located either on the bottom or side of the can.
Pb-free PVC Sleeve
L2
See
Pin
Detail
25
2-5x
PC board pin-out
360°
6
A*
B*D*
D401
**Vent
C
VS & VN Pin Dimensions
VR & VQ Pin Dimensions
Type
Straight Pin (VR)
Standoff Pin (VQ)
P
5.50
1.0
3.75
1.0
P1
—
2.0 max.
W1
0.7
W
1.50.1
W2W1
W
PEdge
of can
W
P
W1
Edge
of can
P1
W
P
W1
Edge
of can
VR Straight Pin VQ Standoff Pin
Type
VSN Ø22-Ø30
VSN Ø35
VNN Ø22-Ø35
VND Ø35-Ø40
P
4.00.5
3.50.5
5.81.0
5.81.0
W
1.50.2
W1
1.0
W2
1.0
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com4/15
KMH Series
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Supplement Code. Field 18.
All construction options listed have Sn100% terminal plating.
S = PET sleeve without end disk.
W = PET sleeve with end disk.
M = Pb-free PVC sleeve without end disk.
T = Pb-free PVC sleeve with end disk.
Case Size. Fields 15, 16 and 17.
The single letter diameter code is inserted in field 15.
P=Ø22mm
Q=Ø25.4mm
R=Ø30mm
A=Ø35mm
B=Ø40mm
The double digit length code is inserted in fields 16 and 17.
20 = 20mm
25 = 25mm
30 = 30mm
35 = 35mm
40 = 40mm
45 = 45mm
50 = 50mm
63 = 63mm
80 = 80mm
Capacitance Tolerance. Field 14.
M= 20%
Capacitance. Fields 11, 12 and 13.
Expressed in Microfarads. The first two digits are significant
figures inserted in fields 11 and 12, and the third digit inserted
in field 13 indicates the number of zeros for capacitance of
10F or more. R indicates the decimal point for capacitance
less than 10F (e.g. 5R6 = 5.6F; 560 = 56F; 561= 560F;
562 = 5,600F; 563 = 56,000F).
Dummy Terminals. Field 10.
N = No dummy terminals.
D = 2 dummy terminals.
T = 3 dummy terminals.
Terminal Type. Fields 8 and 9.
VS = Snap-in pins, 4.0mm in length, 3.5mm for Ø35 only.
VN = Snap-in pins, 5.8mm in length.
VR = Straight pins.
VQ = Straight standoff pins.
DC Rated Voltage. Fields 5, 6 and 7.
Expressed in Volts. The first two digits are significant figures
inserted in fields 5 and 6, and the third digit inserted in field 7
indicates the number of zeros for rated voltage of 10VDC or
more. R indicates the decimal point for rated voltage less than
10VDC (e.g. 2R0 = 2.0VDC; 200 = 20VDC; 201 = 200VDC).
Rule Exception: Coding for rated voltage 315VDC = 3B1.
Series Name. Fields 2, 3 and 4.
Enter the 3-letter/digit series name in fields 2, 3 and 4. If the
series name is only 2 letters/digits, place a dash in field 4.
For a series name with more than 3 letters/digits, refer to the
individual series for the appropriate 3-field series name.
Capacitor Type. Field 1.
Aluminum Electrolytic Capacitor (Polar).
Part Numbering System for KMH Series When ordering, always specify complete 18-field global part number.
E K MH 201VSN561M P 45T
1716151413121110987654321 18
9
8
7
6
5
4
3
2
1
18 Fields
x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x ><><><><><><><><><><><><><><><><><><><><><><><>
10 Volts
13 Volts Surge
6.3 Volts
8 Volts Surge
KMH Series
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 5/15
12,000 EKMH6R3VSN123MP25T 22 25 P25 0.083 1.54
15,000 EKMH6R3VSN153MP25T 22 25 P25 0.066 1.72
18,000 EKMH6R3VSN183MP30T 22 30 P30 0.055 1.95
22,000 EKMH6R3VSN223MP35T 22 35 P35 0.045 2.23
27,000 EKMH6R3VSN273MP40T 22 40 P40 0.037 2.54
33,000 EKMH6R3VSN333MP45T 22 45 P45 0.03 2.88
18,000 EKMH6R3VSN183MQ25T 25.4 25 Q25 0.055 1.96
22,000 EKMH6R3VSN223MQ30T 25.4 30 Q30 0.045 2.25
27,000 EKMH6R3VSN273MQ35T 25.4 35 Q35 0.037 2.57
33,000 EKMH6R3VSN333MQ40T 25.4 40 Q40 0.03 2.93
39,000 EKMH6R3VSN393MQ40T 25.4 40 Q40 0.026 3.18
47,000 EKMH6R3VSN473MQ50T 25.4 50 Q50 0.021 3.69
22,000 EKMH6R3VSN223MR25T 30 25 R25 0.045 2.28
27,000 EKMH6R3VSN273MR25T 30 25 R25 0.037 2.52
33,000 EKMH6R3VSN333MR30T 30 30 R30 0.03 2.89
39,000 EKMH6R3VSN393MR35T 30 35 R35 0.026 3.26
47,000 EKMH6R3VSN473MR40T 30 40 R40 0.021 3.69
56,000 EKMH6R3VSN563MR45T 30 45 R45 0.018 4.16
68,000 EKMH6R3VSN683MR50T 30 50 R50 0.015 4.71
33,000 EKMH6R3VSN333MA25T 35 25 A25 0.03 2.93
39,000 EKMH6R3VSN393MA30T 35 30 A30 0.026 3.4
47,000 EKMH6R3VSN473MA30T 35 30 A30 0.021 3.73
56,000 EKMH6R3VSN563MA35T 35 35 A35 0.018 4.12
68,000 EKMH6R3VSN683MA40T 35 40 A40 0.015 4.69
82,000 EKMH6R3VSN823MA45T 35 45 A45 0.012 5.32
120,000 EKMH6R3VSN124MA63T 35 63 A63 0.011 6.9
180,000 EKMH6R3VSN184MA80T 35 80 A80 0.008 9.04
56,000 EKMH6R3VQT563MB25T 40 25 B25 0.026 3.87
68,000 EKMH6R3VQT683MB30T 40 30 B30 0.02 4.47
82,000 EKMH6R3VQT823MB35T 40 35 B35 0.018 5.09
100,000 EKMH6R3VQT104MB40T 40 40 B40 0.014 5.79
150,000 EKMH6R3VQT154MB50T 40 50 B50 0.011 7.54
180,000 EKMH6R3VQT184MB63T 40 63 B63 0.009 8.82
220,000 EKMH6R3VQT224MB80T 40 80 B80 0.008 10.61
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
10,000 EKMH100VSN103MP25T 22 25 P25 0.083 1.55
12,000 EKMH100VSN123MP30T 22 30 P30 0.069 1.77
15,000 EKMH100VSN153MP30T 22 30 P30 0.055 1.97
18,000 EKMH100VSN183MP35T 22 35 P35 0.046 2.21
22,000 EKMH100VSN223MP40T 22 40 P40 0.038 2.51
27,000 EKMH100VSN273MP50T 22 50 P50 0.031 2.93
15,000 EKMH100VSN153MQ25T 25.4 25 Q25 0.055 1.96
18,000 EKMH100VSN183MQ30T 25.4 30 Q30 0.046 2.23
22,000 EKMH100VSN223MQ35T 25.4 35 Q35 0.038 2.54
27,000 EKMH100VSN273MQ40T 25.4 40 Q40 0.031 2.9
33,000 EKMH100VSN333MQ45T 25.4 45 Q45 0.025 3.3
39,000 EKMH100VSN393MQ50T 25.4 50 Q50 0.021 3.68
22,000 EKMH100VSN223MR25T 30 25 R25 0.038 2.4
27,000 EKMH100VSN273MR30T 30 30 R30 0.031 2.87
33,000 EKMH100VSN333MR35T 30 35 R35 0.025 3.28
39,000 EKMH100VSN393MR40T 30 40 R40 0.021 3.69
47,000 EKMH100VSN473MR45T 30 45 R45 0.018 4.17
56,000 EKMH100VSN563MR50T 30 50 R50 0.015 4.68
27,000 EKMH100VSN273MA25T 35 25 A25 0.031 2.73
33,000 EKMH100VSN333MA30T 35 30 A30 0.025 3.16
39,000 EKMH100VSN393MA30T 35 30 A30 0.021 3.43
47,000 EKMH100VSN473MA35T 35 35 A35 0.018 3.76
56,000 EKMH100VSN563MA40T 35 40 A40 0.015 4.67
68,000 EKMH100VSN683MA50T 35 50 A50 0.012 5.46
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
><><><><><><><>< x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x=""><><><><><><><><><><><><><><><>
25 Volts
32 Volts Surge
16 Volts
20 Volts Surge
10 Volts
13 Volts Surge
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com6/15
KMH Series
6,800 EKMH160VSN682MP25T 22 25 P25 0.098 1.57
10,000 EKMH160VSN103MP30T 22 30 P30 0.066 1.97
12,000 EKMH160VSN123MP35T 22 35 P35 0.055 2.22
15,000 EKMH160VSN153MP40T 22 40 P40 0.044 2.55
18,000 EKMH160VSN183MP45T 22 45 P45 0.037 2.87
10,000 EKMH160VSN103MQ25T 25.4 25 Q25 0.066 1.97
12,000 EKMH160VSN123MQ30T 25.4 30 Q30 0.055 2.24
15,000 EKMH160VSN153MQ35T 25.4 35 Q35 0.044 2.58
18,000 EKMH160VSN183MQ40T 25.4 40 Q40 0.037 2.92
22,000 EKMH160VSN223MQ45T 25.4 45 Q45 0.03 3.32
27,000 EKMH160VSN273MQ50T 25.4 50 Q50 0.025 3.78
12,000 EKMH160VSN123MR25T 30 25 R25 0.055 2.45
15,000 EKMH160VSN153MR25T 30 25 R25 0.044 2.52
18,000 EKMH160VSN183MR30T 30 30 R30 0.037 2.88
22,000 EKMH160VSN223MR35T 30 35 R35 0.03 3.29
27,000 EKMH160VSN273MR40T 30 40 R40 0.025 3.77
33,000 EKMH160VSN333MR45T 30 45 R45 0.02 4.3
39,000 EKMH160VSN393MR50T 30 50 R50 0.017 4.81
18,000 EKMH160VSN183MA25T 35 25 A25 0.037 2.92
22,000 EKMH160VSN223MA25T 35 25 A25 0.03 3.23
27,000 EKMH160VSN273MA30T 35 30 A30 0.025 3.45
33,000 EKMH160VSN333MA35T 35 35 A35 0.02 4.26
39,000 EKMH160VSN393MA40T 35 40 A40 0.017 4.79
47,000 EKMH160VSN473MA45T 35 45 A45 0.014 5.43
68,000 EKMH160VSN683MA63T 35 63 A63 0.012 6.36
100,000 EKMH160VSN104MA80T 35 80 A80 0.009 8.25
33,000 EKMH160VQT333MB25T 40 25 B25 0.027 3.64
39,000 EKMH160VQT333MB30T 40 30 B30 0.021 4.15
47,000 EKMH160VQT333MB35T 40 35 B35 0.018 4.72
56,000 EKMH160VQT333MB40T 40 40 B40 0.015 5.31
82,000 EKMH160VQT333MB50T 40 50 B50 0.012 6.83
100,000 EKMH160VQT333MB63T 40 63 B63 0.010 8.05
150,000 EKMH160VQT333MB80T 40 80 B80 0.008 10.73
100,000 EKMH100VSN104MA63T 35 63 A63 0.011 6.9
120,000 EKMH100VSN124MA80T 35 80 A80 0.009 8.08
39,000 EKMH100VQT393MB25T 40 25 B25 0.027 3.54
56,000 EKMH100VQT563MB30T 40 30 B30 0.021 4.44
68,000 EKMH100VQT683MB35T 40 35 B35 0.018 5.08
82,000 EKMH100VQT823MB40T 40 40 B40 0.015 5.75
120,000 EKMH100VQT124MB50T 40 50 B50 0.012 7.39
150,000 EKMH100VQT154MB63T 40 63 B63 0.009 8.82
180,000 EKMH100VQT184MB80T 40 80 B80 0.008 10.51
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
4,700 EKMH250VSN472MP25T 22 25 P25 0.106 1.5
5,600 EKMH250VSN562MP25T 22 25 P25 0.089 1.63
6,800 EKMH250VSN682MP30T 22 30 P30 0.073 1.86
8,200 EKMH250VSN822MP35T 22 35 P35 0.061 2.11
10,000 EKMH250VSN103MP40T 22 40 P40 0.05 2.39
12,000 EKMH250VSN123MP45T 22 45 P45 0.041 2.69
6,800 EKMH250VSN682MQ25T 25.4 25 Q25 0.073 1.87
8,200 EKMH250VSN822MQ30T 25.4 30 Q30 0.061 2.12
10,000 EKMH250VSN103MQ35T 25.4 35 Q35 0.05 2.42
12,000 EKMH250VSN123MQ40T 25.4 40 Q40 0.041 2.74
15,000 EKMH250VSN153MQ45T 25.4 45 Q45 0.033 3.15
18,000 EKMH250VSN183MQ50T 25.4 50 Q50 0.028 3.54
8,200 EKMH250VSN822MR25T 30 25 R25 0.061 2.15
10,000 EKMH250VSN103MR25T 30 25 R25 0.05 2.37
12,000 EKMH250VSN123MR30T 30 30 R30 0.041 2.7
15,000 EKMH250VSN153MR35T 30 35 R35 0.033 3.13
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
><><><><><><><><><><><><><><><>< x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="">
50 Volts
63 Volts Surge
35 Volts
44 Volts Surge
25 Volts
32 Volts Surge
KMH Series
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 7/15
3,300 EKMH350VSN332MP25T 22 25 P25 0.126 1.4
3,900 EKMH350VSN392MP30T 22 30 P30 0.106 1.57
4,700 EKMH350VSN472MP30T 22 30 P30 0.088 1.72
5,600 EKMH350VSN562MP35T 22 35 P35 0.074 1.95
6,800 EKMH350VSN682MP40T 22 40 P40 0.061 2.2
8,200 EKMH350VSN822MP50T 22 50 P50 0.051 2.55
4,700 EKMH350VSN472MQ25T 25.4 25 Q25 0.088 1.8
5,600 EKMH350VSN562MQ30T 25.4 30 Q30 0.074 1.96
6,800 EKMH350VSN682MQ35T 25.4 35 Q35 0.061 2.23
8,200 EKMH350VSN822MQ40T 25.4 40 Q40 0.051 2.53
10,000 EKMH350VSN103MQ45T 25.4 45 Q45 0.041 2.87
12,000 EKMH350VSN123MQ50T 25.4 50 Q50 0.035 3.24
5,600 EKMH350VSN562MR25T 30 25 R25 0.074 1.99
6,800 EKMH350VSN682MR25T 30 25 R25 0.061 2.19
8,200 EKMH350VSN822MR30T 30 30 R30 0.051 2.75
10,000 EKMH350VSN103MR35T 30 35 Q35 0.041 2.9
12,000 EKMH350VSN123MR40T 30 40 R40 0.035 3.23
15,000 EKMH350VSN153MR45T 30 45 R45 0.028 3.72
8,200 EKMH350VSN822MA25T 35 25 A25 0.051 2.75
10,000 EKMH350VSN103MA30T 35 30 A30 0.041 2.91
12,000 EKMH350VSN123MA30T 35 30 A30 0.035 2.99
15,000 EKMH350VSN153MA35T 35 35 A35 0.028 3.67
18,000 EKMH350VSN183MA40T 35 40 A40 0.023 4.37
22,000 EKMH350VSN223MA50T 35 50 A50 0.019 4.92
33,000 EKMH350VSN333MA63T 35 63 A63 0.012 5.60
39,000 EKMH350VSN393MA80T 35 80 A80 0.010 6.52
12,000 EKMH350VQT123MB25T 40 25 B25 0.030 2.78
18,000 EKMH350VQT183MB30T 40 30 B30 0.022 3.56
22,000 EKMH350VQT223MB35T 40 35 B35 0.019 4.09
27,000 EKMH350VQT273MB40T 40 40 B40 0.016 4.66
33,000 EKMH350VQT333MB50T 40 50 B50 0.013 5.48
47,000 EKMH350VQT473MB63T 40 63 B63 0.010 6.98
56,000 EKMH350VQT563MB80T 40 80 B80 0.008 8.29
18,000 EKMH250VSN183MR40T 30 40 R40 0.028 3.54
22,000 EKMH250VSN223MR45T 30 45 R45 0.023 4.04
12,000 EKMH250VSN123MA25T 35 25 A25 0.041 2.74
15,000 EKMH250VSN153MA30T 35 30 A30 0.033 3.27
18,000 EKMH250VSN183MA30T 35 30 A30 0.028 3.58
22,000 EKMH250VSN223MA35T 35 35 A35 0.023 3.64
27,000 EKMH250VSN273MA45T 35 45 A45 0.018 4.73
33,000 EKMH250VSN333MA50T 35 50 A50 0.015 5.39
47,000 EKMH250VSN473MA63T 35 63 A63 0.012 6.11
68,000 EKMH250VSN683MA80T 35 80 A80 0.009 7.86
18,000 EKMH250VQT183MB25T 40 25 B25 0.029 3.11
27,000 EKMH250VQT273MB30T 40 30 B30 0.021 3.98
33,000 EKMH250VQT333MB35T 40 35 B35 0.018 4.57
39,000 EKMH250VQT393MB40T 40 40 B40 0.015 5.12
47,000 EKMH250VQT473MB50T 40 50 B50 0.013 5.97
68,000 EKMH250VQT683MB63T 40 63 B63 0.010 7.67
82,000 EKMH250VQT823MB80T 40 80 B80 0.008 9.16
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
1,800 EKMH500VSN182MP25T 22 25 P25 0.184 1.33
2,700 EKMH500VSN272MP30T 22 30 P30 0.123 1.69
3,300 EKMH500VSN332MP35T 22 35 P35 0.10 1.93
3,900 EKMH500VSN392MP40T 22 40 P40 0.085 2.16
4,700 EKMH500VSN472MP45T 22 45 P45 0.071 2.43
5,600 EKMH500VSN562MP50T 22 50 P50 0.059 2.75
2,700 EKMH500VSN272MQ25T 25.4 25 Q25 0.123 1.7
3,300 EKMH500VSN332MQ30T 25.4 30 Q30 0.10 1.85
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
><><><><><><><><><><><><><><><><><><><><><><><>< x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="">
63 Volts
79 Volts Surge
50 Volts
63 Volts Surge
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com8/15
KMH Series
1,200 EKMH630VSN122MP25T 22 25 P25 0.207 1.19
1,500 EKMH630VSN152MP25T 22 25 P25 0.166 1.33
1,800 EKMH630VSN182MP30T 22 30 P30 0.138 1.51
2,200 EKMH630VSN222MP35T 22 35 P35 0.113 1.73
2,700 EKMH630VSN272MP40T 22 40 P40 0.092 1.97
3,300 EKMH630VSN332MP50T 22 50 P50 0.075 2.29
1,800 EKMH630VSN182MQ25T 25.4 25 Q25 0.138 1.52
2,200 EKMH630VSN222MQ30T 25.4 30 Q30 0.113 1.74
2,700 EKMH630VSN272MQ35T 25.4 35 Q35 0.092 1.99
3,300 EKMH630VSN332MQ40T 25.4 40 Q40 0.075 2.27
3,900 EKMH630VSN392MQ45T 25.4 45 Q45 0.064 2.54
4,700 EKMH630VSN472MQ50T 25.4 50 Q50 0.053 2.86
2,700 EKMH630VSN272MR25T 30 25 R25 0.092 1.76
3,300 EKMH630VSN332MR30T 30 30 R30 0.075 2.24
3,900 EKMH630VSN392MR35T 30 35 R35 0.064 2.55
4,700 EKMH630VSN472MR40T 30 40 R40 0.053 2.86
5,600 EKMH630VSN562MR45T 30 45 R45 0.044 3.22
6,800 EKMH630VSN682MR50T 30 50 R50 0.037 3.65
3,300 EKMH630VSN332MA25T 35 25 A25 0.075 2.06
3,900 EKMH630VSN392MA25T 35 25 A25 0.064 2.24
4,700 EKMH630VSN472MA30T 35 30 A30 0.053 2.79
5,600 EKMH630VSN562MA35T 35 35 A35 0.044 3.19
6,800 EKMH630VSN682MA40T 35 40 A40 0.037 3.64
8,200 EKMH630VSN822MA45T 35 45 A45 0.03 3.9
10,000 EKMH630VSN103MA50T 35 50 A50 0.025 4.4
15,000 EKMH630VSN153MA63T 35 63 A63 0.014 4.88
18,000 EKMH630VSN183MA80T 35 80 A80 0.012 5.72
5,600 EKMH630VQT562MB25T 40 25 B25 0.038 2.45
8,200 EKMH630VQT822MB30T 40 30 B30 0.028 3.1
10,000 EKMH630VQT103MB35T 40 35 B35 0.026 3.56
12,000 EKMH630VQT123MB40T 40 40 B40 0.02 4.01
15,000 EKMH630VQT153MB50T 40 50 B50 0.016 4.77
18,000 EKMH630VQT183MB63T 40 63 B63 0.013 5.58
27,000 EKMH630VQT273MB80T 40 80 B80 0.010 7.43
3,900 EKMH500VSN392MQ35T 25.4 35 Q35 0.085 2.18
4,700 EKMH500VSN472MQ35T 25.4 35 Q35 0.071 2.39
5,600 EKMH500VSN562MQ40T 25.4 40 Q40 0.059 2.7
6,800 EKMH500VSN682MQ50T 25.4 50 Q50 0.049 3.3
3,900 EKMH500VSN392MR25T 30 25 R25 0.085 1.95
4,700 EKMH500VSN472MR30T 30 30 R30 0.071 2.25
5,600 EKMH500VSN562MR35T 30 35 R35 0.059 2.76
6,800 EKMH500VSN682MR40T 30 40 R40 0.049 3.3
8,200 EKMH500VSN822MR45T 30 45 R45 0.04 3.6
10,000 EKMH500VSN103MR50T 30 50 R50 0.033 4.04
4,700 EKMH500VSN472MA25T 35 25 A25 0.071 2.48
5,600 EKMH500VSN562MA25T 35 25 A25 0.059 2.7
6,800 EKMH500VSN682MA30T 35 30 A30 0.049 3.25
8,200 EKMH500VSN822MA35T 35 35 A35 0.04 3.55
10,000 EKMH500VSN103MA40T 35 40 A40 0.033 4.03
12,000 EKMH500VSN123MA45T 35 45 A45 0.028 4.55
18,000 EKMH500VSN183MA63T 35 63 A63 0.014 4.63
27,000 EKMH500VSN273MA80T 35 80 A80 0.011 6.06
8,200 EKMH500VQT822MB25T 40 25 B25 0.035 2.57
10,000 EKMH500VQT103MB30T 40 30 B30 0.027 2.97
12,000 EKMH500VQT123MB35T 40 35 B35 0.023 3.37
15,000 EKMH500VQT153MB40T 40 40 B40 0.019 3.89
22,000 EKMH500VQT223MB50T 40 50 B50 0.015 5.0
27,000 EKMH500VQT273MB63T 40 63 B63 0.012 5.92
39,000 EKMH500VQT393MB80T 40 80 B80 0.009 7.74
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x ><><><><><><><><><><><><><><><><><><><><>
100 Volts
125 Volts Surge
80 Volts
100 Volts Surge
KMH Series
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 9/15
820 EKMH800VSN821MP25T 22 25 P25 0.303 1.11
1,000 EKMH800VSN102MP25T 22 25 P25 0.249 1.22
1,200 EKMH800VSN122MP30T 22 30 P30 0.207 1.38
1,500 EKMH800VSN152MP35T 22 35 P35 0.166 1.59
1,800 EKMH800VSN182MP40T 22 40 P40 0.138 1.8
2,200 EKMH800VSN222MP45T 22 45 P45 0.113 2.04
1,200 EKMH800VSN122MQ25T 25.4 25 Q25 0.207 1.39
1,500 EKMH800VSN152MQ30T 25.4 30 Q30 0.166 1.61
1,800 EKMH800VSN182MQ30T 25.4 30 Q30 0.138 1.76
2,200 EKMH800VSN222MQ35T 25.4 35 Q35 0.113 2.01
2,700 EKMH800VSN272MQ45T 25.4 45 Q45 0.092 2.36
3,300 EKMH800VSN332MQ50T 25.4 50 Q50 0.075 2.68
1,800 EKMH800VSN182MR25T 30 25 R25 0.138 1.65
2,200 EKMH800VSN222MR30T 30 30 R30 0.113 2.05
2,700 EKMH800VSN272MR35T 30 35 R35 0.092 2.35
3,300 EKMH800VSN332MR40T 30 40 R40 0.075 2.68
3,900 EKMH800VSN392MR45T 30 45 R45 0.064 3.0
4,700 EKMH800VSN472MR50T 30 50 R50 0.053 3.39
2,200 EKMH800VSN222MA25T 35 25 A25 0.113 2.07
2,700 EKMH800VSN272MA25T 35 25 A25 0.092 2.29
3,300 EKMH800VSN332MA30T 35 30 A30 0.075 2.45
3,900 EKMH800VSN392MA35T 35 35 A35 0.064 2.98
4,700 EKMH800VSN472MA40T 35 40 A40 0.053 3.38
5,600 EKMH800VSN562MA45T 35 45 A45 0.044 3.8
6,800 EKMH800VSN682MA50T 35 50 A50 0.037 3.9
8,200 EKMH800VSN822MA63T 35 63 A63 0.03 4.42
12,000 EKMH800VSN103MA80T 35 80 A80 0.021 5.72
3,900 EKMH800VQT392MB25T 40 25 B25 0.064 2.5
4,700 EKMH800VQT472MB30T 40 30 B30 0.053 2.88
5,600 EKMH800VQT562MB35T 40 35 B35 0.044 3.26
6,800 EKMH800VQT682MB40T 40 40 B40 0.037 3.7
10,000 EKMH800VQT103MB50T 40 50 B50 0.025 4.77
12,000 EKMH800VQT123MB63T 40 63 B63 0.021 5.58
18,000 EKMH800VQT183MB80T 40 80 B80 0.014 7.43
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
560 EKMH101VSN561MP25T 22 25 P25 0.444 1.05
820 EKMH101VSN821MP30T 22 30 P30 0.303 1.32
1,000 EKMH101VSN102MP35T 22 35 P35 0.249 1.5
1,200 EKMH101VSN122MP40T 22 40 P40 0.207 1.69
1,500 EKMH101VSN152MP45T 22 45 P45 0.166 1.94
820 EKMH101VSN821MQ25T 25.4 25 Q25 0.303 1.33
1,000 EKMH101VSN102MQ30T 25.4 30 Q30 0.249 1.51
1,200 EKMH101VSN122MQ35T 25.4 35 Q35 0.207 1.71
1,500 EKMH101VSN152MQ40T 25.4 40 Q40 0.166 1.98
1,800 EKMH101VSN182MQ45T 25.4 45 Q45 0.138 2.23
2,200 EKMH101VSN222MQ50T 25.4 50 Q50 0.113 2.53
1,200 EKMH101VSN122MR25T 30 25 R25 0.207 1.68
1,500 EKMH101VSN152MR30T 30 30 R30 0.166 1.95
1,800 EKMH101VSN182MR35T 30 35 R35 0.138 2.5
2,200 EKMH101VSN222MR40T 30 40 R40 0.113 2.7
2,700 EKMH101VSN272MR45T 30 45 R45 0.092 2.88
3,300 EKMH101VSN332MR50T 30 50 R50 0.075 3.28
1,500 EKMH101VSN152MA25T 35 25 A25 0.166 1.98
1,800 EKMH101VSN182MA25T 35 25 A25 0.138 2.17
2,200 EKMH101VSN222MA30T 35 30 A30 0.113 2.5
2,700 EKMH101VSN272MA35T 35 35 A35 0.092 2.86
3,300 EKMH101VSN332MA40T 35 40 A40 0.075 3.27
3,900 EKMH101VSN392MA45T 35 45 A45 0.064 3.67
4,700 EKMH101VSN472MA50T 35 50 A50 0.053 3.8
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
><><><><><><><>< x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="" x="">
180 Volts
225 Volts Surge
160 Volts
200 Volts Surge
100 Volts
125 Volts Surge
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com10 / 15
KMH Series
220 EKMH161VSN221MP20T 22 20 P20 1.13 0.8
270 EKMH161VSN271MP25T 22 25 P25 0.614 1.09
330 EKMH161VSN331MP25T 22 25 P25 0.502 1.2
390 EKMH161VSN391MP30T 22 30 P30 0.425 1.3
470 EKMH161VSN471MP35T 22 35 P35 0.353 1.4
560 EKMH161VSN561MP40T 22 40 P40 0.296 1.5
680 EKMH161VSN681MP45T 22 45 P45 0.244 1.71
820 EKMH161VSN821MP50T 22 50 P50 0.202 1.93
330 EKMH161VSN331MQ20T 25.4 20 Q20 0.753 1.02
390 EKMH161VSN391MQ25T 25.4 25 Q25 0.425 1.28
470 EKMH161VSN471MQ25T 25.4 25 Q25 0.353 1.41
560 EKMH161VSN561MQ30T 25.4 30 Q30 0.296 1.51
680 EKMH161VSN681MQ35T 25.4 35 Q35 0.244 1.7
820 EKMH161VSN821MQ40T 25.4 40 Q40 0.202 2.01
1,000 EKMH161VSN102MQ45T 25.4 45 Q45 0.166 2.2
1,200 EKMH161VSN122MQ50T 25.4 50 Q50 0.138 2.45
390 EKMH161VSN391MR20T 30 20 R20 0.638 1.17
470 EKMH161VSN471MR20T 30 20 R20 0.529 1.28
560 EKMH161VSN561MR25T 30 25 R25 0.296 1.56
680 EKMH161VSN681MR25T 30 25 R25 0.244 1.72
820 EKMH161VSN821MR30T 30 30 R30 0.202 2.0
1,000 EKMH161VSN102MR35T 30 35 R35 0.166 2.22
1,200 EKMH161VSN122MR40T 30 40 R40 0.138 2.44
1,500 EKMH161VSN152MR45T 30 45 R45 0.111 2.82
1,800 EKMH161VSN182MR50T 30 50 R50 0.092 3.31
560 EKMH161VSN561MA20T 35 20 A20 0.444 1.54
680 EKMH161VSN681MA20T 35 20 A20 0.366 1.7
820 EKMH161VSN821MA25T 35 25 A25 0.303 1.91
1,000 EKMH161VSN102MA25T 35 25 A25 0.249 2.11
1,200 EKMH161VSN122MA30T 35 30 A30 0.207 2.44
1,500 EKMH161VSN152MA35T 35 35 A35 0.166 2.5
1,800 EKMH161VSN182MA45T 35 45 A45 0.138 3.31
2,200 EKMH161VSN222MA50T 35 50 A50 0.113 3.77
3,300 EKMH161VSN332MA63T 35 63 A63 0.075 3.96
3,900 EKMH161VSN392MA80T 35 80 A80 0.064 4.61
1,200 EKMH161VQT122MB25T 40 25 B25 0.207 1.96
1,800 EKMH161VQT182MB30T 40 30 B30 0.138 2.52
2,200 EKMH161VQT222MB35T 40 35 B35 0.113 2.89
2,700 EKMH161VQT272MB40T 40 40 B40 0.092 3.3
3,300 EKMH161VQT332MB50T 40 50 B50 0.075 3.87
4,700 EKMH161VQT472MB63T 40 63 B63 0.053 4.94
5,600 EKMH161VQT562MB80T 40 80 B80 0.044 5.86
5,600 EKMH101VSN562MA63T 35 63 A63 0.044 4.08
6,800 EKMH101VSN682MA80T 35 80 A80 0.037 4.81
2,200 EKMH101VQT222MB25T 40 25 B25 0.113 2.1
2,700 EKMH101VQT272MB30T 40 30 B30 0.092 2.44
3,300 EKMH101VQT332MB35T 40 35 B35 0.075 2.8
4,700 EKMH101VQT472MB40T 40 40 B40 0.053 3.44
5,600 EKMH101VQT562MB50T 40 50 B50 0.044 3.99
8,200 EKMH101VQT822MB63T 40 63 B63 0.03 5.16
10,000 EKMH101VQT103MB80T 40 80 B80 0.025 6.19
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
180 EKMH181VSN181MP20T 22 20 P20 1.381 0.73
220 EKMH181VSN221MP20T 22 20 P20 1.13 0.8
270 EKMH181VSN271MP25T 22 25 P25 0.614 0.96
330 EKMH181VSN331MP25T 22 25 P25 0.502 1.06
390 EKMH181VSN391MP30T 22 30 P30 0.425 1.3
470 EKMH181VSN471MP35T 22 35 P35 0.353 1.35
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x xxxxxxxxxxxxxxxxxxxx
200 Volts
250 Volts Surge
180 Volts
225 Volts Surge
KMH Series
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 11/ 15
560 EKMH181VSN561MP40T 22 40 P40 0.296 1.51
680 EKMH181VSN681MP45T 22 45 P45 0.244 1.71
820 EKMH181VSN821MP50T 22 50 P50 0.202 1.97
270 EKMH181VSN271MQ20T 25.4 20 Q20 0.921 0.92
330 EKMH181VSN331MQ25T 25.4 25 Q25 0.502 1.2
390 EKMH181VSN391MQ25T 25.4 25 Q25 0.425 1.3
470 EKMH181VSN471MQ30T 25.4 30 Q30 0.353 1.4
560 EKMH181VSN561MQ35T 25.4 35 Q35 0.296 1.53
680 EKMH181VSN681MQ40T 25.4 40 Q40 0.244 1.74
820 EKMH181VSN821MQ45T 25.4 45 Q45 0.202 1.97
1,000 EKMH181VSN102MQ50T 25.4 50 Q50 0.166 2.23
390 EKMH181VSN391MR20T 30 20 R20 0.638 1.17
470 EKMH181VSN471MR25T 30 25 R25 0.353 1.38
560 EKMH181VSN561MR25T 30 25 R25 0.296 1.51
680 EKMH181VSN681MR30T 30 30 R30 0.244 1.72
820 EKMH181VSN821MR35T 30 35 R35 0.202 2.0
1,000 EKMH181VSN102MR40T 30 40 R40 0.166 2.24
1,200 EKMH181VSN122MR45T 30 45 R45 0.138 2.52
1,500 EKMH181VSN152MR50T 30 50 R50 0.111 2.89
470 EKMH181VSN471MA20T 35 20 A20 0.529 1.41
560 EKMH181VSN561MA20T 35 20 A20 0.444 1.53
680 EKMH181VSN681MA25T 35 25 A25 0.366 1.74
820 EKMH181VSN821MA25T 35 25 A25 0.303 1.91
1,000 EKMH181VSN102MA30T 35 30 A30 0.249 2.26
1,200 EKMH181VSN122MA35T 35 35 A35 0.207 2.5
1,500 EKMH181VSN152MA40T 35 40 A40 0.166 2.89
1,800 EKMH181VSN182MA40T 35 40 A40 0.138 3.17
2,200 EKMH181VSN222MA50T 35 50 A50 0.113 3.6
2,700 EKMH181VSN272MA63T 35 63 A63 0.092 4.01
3,300 EKMH181VSN332MA80T 35 80 A80 0.075 4.74
1,000 EKMH181VQT102MB25T 40 25 B25 0.249 2.01
1,500 EKMH181VQT152MB30T 40 30 B30 0.166 2.57
1,800 EKMH181VQT182MB35T 40 35 B35 0.138 2.92
2,200 EKMH181VQT222MB40T 40 40 B40 0.113 3.33
2,700 EKMH181VQT272MB50T 40 50 B50 0.092 3.92
3,900 EKMH181VQT392MB63T 40 63 B63 0.064 5.03
4,700 EKMH181VQT472MB80T 40 80 B80 0.053 6.01
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
150 EKMH201VSN151MP20T 22 20 P20 1.658 0.66
180 EKMH201VSN181MP20T 22 20 P20 1.381 0.72
220 EKMH201VSN221MP25T 22 25 P25 0.753 0.79
270 EKMH201VSN271MP25T 22 25 P25 0.614 0.87
330 EKMH201VSN331MP30T 22 30 P30 0.502 1.2
390 EKMH201VSN391MP35T 22 35 P35 0.425 1.31
470 EKMH201VSN471MP40T 22 40 P40 0.353 1.4
560 EKMH201VSN561MP45T 22 45 P45 0.296 1.56
680 EKMH201VSN681MP50T 22 50 P50 0.244 1.74
220 EKMH201VSN221MQ20T 25.4 20 Q20 1.13 0.83
270 EKMH201VSN271MQ25T 25.4 25 Q25 0.614 1.09
330 EKMH201VSN331MQ25T 25.4 25 Q25 0.502 1.21
390 EKMH201VSN391MQ25T 25.4 25 Q25 0.425 1.31
470 EKMH201VSN471MQ30T 25.4 30 Q30 0.353 1.41
560 EKMH201VSN561MQ35T 25.4 35 Q35 0.296 1.53
680 EKMH201VSN681MQ40T 25.4 40 Q40 0.244 1.74
820 EKMH201VSN821MQ50T 25.4 50 Q50 0.202 2.04
330 EKMH201VSN331MR20T 30 20 R20 0.753 1.08
390 EKMH201VSN391MR25T 30 25 R25 0.425 1.37
470 EKMH201VSN471MR25T 30 25 R25 0.353 1.5
560 EKMH201VSN561MR25T 30 25 R25 0.296 1.63
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
xxxxxxxxxxxxxxxxxxxx x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x
250 Volts
300 Volts Surge
200 Volts
250 Volts Surge
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com12 / 15
KMH Series
680 EKMH201VSN681MR30T 30 30 R30 0.244 1.74
820 EKMH201VSN821MR35T 30 35 R35 0.202 2.0
1,000 EKMH201VSN102MR45T 30 45 R45 0.166 2.3
1,200 EKMH201VSN122MR50T 30 50 R50 0.138 2.6
470 EKMH201VSN471MA20T 35 20 A20 0.529 1.41
560 EKMH201VSN561MA25T 35 25 A25 0.444 1.56
680 EKMH201VSN681MA25T 35 25 A25 0.366 1.72
820 EKMH201VSN821MA30T 35 30 A30 0.303 2.04
1,000 EKMH201VSN102MA35T 35 35 A35 0.249 2.3
1,200 EKMH201VSN122MA40T 35 40 A40 0.207 2.65
1,500 EKMH201VSN152MA45T 35 45 A45 0.166 3.08
1,800 EKMH201VSN182MA50T 35 50 A50 0.138 3.47
2,200 EKMH201VSN222MA63T 35 63 A63 0.113 3.62
3,300 EKMH201VSN332MA80T 35 80 A80 0.075 4.74
1,000 EKMH201VQT102MB25T 40 25 B25 0.249 2.01
1,200 EKMH201VQT122MB30T 40 30 B30 0.207 2.3
1,500 EKMH201VQT152MB35T 40 35 B35 0.166 2.67
1,800 EKMH201VQT182MB40T 40 40 B40 0.138 3.01
2,700 EKMH201VQT272MB50T 40 50 B50 0.092 3.92
3,300 EKMH201VQT332MB63T 40 63 B63 0.075 4.63
4,700 EKMH201VQT472MB80T 40 80 B80 0.053 6.01
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
120 EKMH251VSN121MP20T 22 20 P20 2.072 0.59
150 EKMH251VSN151MP25T 22 25 P25 1.105 0.71
180 EKMH251VSN181MP25T 22 25 P25 0.921 0.78
220 EKMH251VSN221MP30T 22 30 P30 0.753 0.95
270 EKMH251VSN271MP35T 22 35 P35 0.614 1.14
330 EKMH251VSN331MP40T 22 40 P40 0.502 1.26
390 EKMH251VSN391MP45T 22 45 P45 0.425 1.49
470 EKMH251VSN471MP50T 22 50 P50 0.353 1.57
180 EKMH251VSN181MQ20T 25.4 20 Q20 1.381 0.75
220 EKMH251VSN221MQ25T 25.4 25 Q25 0.753 0.95
270 EKMH251VSN271MQ25T 25.4 25 Q25 0.614 1.05
330 EKMH251VSN331MQ30T 25.4 30 Q30 0.502 1.2
390 EKMH251VSN391MQ35T 25.4 35 Q35 0.425 1.49
470 EKMH251VSN471MQ40T 25.4 40 Q40 0.353 1.57
560 EKMH251VSN561MQ45T 25.4 45 Q45 0.296 1.79
680 EKMH251VSN681MQ50T 25.4 50 Q50 0.244 1.84
220 EKMH251VSN221MR20T 30 20 R20 1.13 0.88
270 EKMH251VSN271MR20T 30 20 R20 0.921 0.97
330 EKMH251VSN331MR25T 30 25 R25 0.502 1.26
390 EKMH251VSN391MR25T 30 25 R25 0.425 1.37
470 EKMH251VSN471MR30T 30 30 R30 0.353 1.57
560 EKMH251VSN561MR35T 30 35 R35 0.296 1.79
680 EKMH251VSN681MR40T 30 40 R40 0.244 2.0
820 EKMH251VSN821MR45T 30 45 R45 0.202 2.16
330 EKMH251VSN331MA20T 35 20 A20 0.753 1.18
390 EKMH251VSN391MA25T 35 25 A25 0.638 1.43
470 EKMH251VSN471MA25T 35 25 A25 0.529 1.57
560 EKMH251VSN561MA30T 35 30 A30 0.444 1.79
680 EKMH251VSN681MA30T 35 30 A30 0.366 1.97
820 EKMH251VSN821MA35T 35 35 A35 0.303 1.98
1,000 EKMH251VSN102MA40T 35 40 A40 0.249 2.3
1,200 EKMH251VSN122MA45T 35 45 A45 0.207 2.43
1,800 EKMH251VSN182MA63T 35 63 A63 0.138 3.27
2,200 EKMH251VSN222MA80T 35 80 A80 0.113 3.87
680 EKMH251VQT681MB25T 40 25 B25 0.366 1.65
1,000 EKMH251VQT102MB30T 40 30 B30 0.249 2.1
1,200 EKMH251VQT122MB35T 40 35 B35 0.207 2.39
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x xxxxxxxxxxxx
350 Volts
400 Volts Surge
315 Volts
365 Volts Surge
250 Volts
300 Volts Surge
KMH Series
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 13 / 15
68 EKMH3B1VSN680MP20T 22 20 P20 3.656 0.44
82 EKMH3B1VSN820MP25T 22 25 P25 3.032 0.64
100 EKMH3B1VSN101MP30T 22 30 P30 2.486 0.68
120 EKMH3B1VSN121MP30T 22 30 P30 2.072 0.75
150 EKMH3B1VSN151MP35T 22 35 P35 1.658 0.82
180 EKMH3B1VSN181MP40T 22 40 P40 1.381 0.91
220 EKMH3B1VSN221MP45T 22 45 P45 1.13 1.02
270 EKMH3B1VSN271MP50T 22 50 P50 0.921 1.16
100 EKMH3B1VSN101MQ20T 25.4 20 Q20 2.486 0.56
120 EKMH3B1VSN121MQ25T 25.4 25 Q25 2.072 0.76
150 EKMH3B1VSN151MQ30T 25.4 30 Q30 1.658 0.8
180 EKMH3B1VSN181MQ30T 25.4 30 Q30 1.381 0.88
220 EKMH3B1VSN221MQ35T 25.4 35 Q35 1.13 1.02
270 EKMH3B1VSN271MQ40T 25.4 40 Q40 0.921 1.15
330 EKMH3B1VSN331MQ50T 25.4 50 Q50 0.753 1.33
120 EKMH3B1VSN121MR20T 30 20 R20 2.072 0.65
150 EKMH3B1VSN151MR25T 30 25 R25 1.658 0.82
180 EKMH3B1VSN181MR25T 30 25 R25 1.381 0.9
220 EKMH3B1VSN221MR30T 30 30 R30 1.13 1.02
270 EKMH3B1VSN271MR35T 30 35 R35 0.921 1.17
330 EKMH3B1VSN331MR35T 30 35 R35 0.753 1.3
390 EKMH3B1VSN391MR40T 30 40 R40 0.638 1.46
470 EKMH3B1VSN471MR50T 30 50 R50 0.529 1.7
180 EKMH3B1VSN181MA20T 35 20 A20 1.381 0.83
220 EKMH3B1VSN221MA25T 35 25 A25 1.13 1.03
270 EKMH3B1VSN271MA25T 35 25 A25 0.921 1.15
330 EKMH3B1VSN331MA30T 35 30 A30 0.753 1.32
390 EKMH3B1VSN391MA35T 35 35 A35 0.638 1.47
470 EKMH3B1VSN471MA40T 35 40 A40 0.529 1.69
560 EKMH3B1VSN561MA45T 35 45 A45 0.444 1.9
680 EKMH3B1VSN681MA50T 35 50 A50 0.366 2.15
1,000 EKMH3B1VSN102MA63T 35 63 A63 0.249 2.82
1,200 EKMH3B1VSN122MA80T 35 80 A80 0.207 3.3
330 EKMH3B1VQT331MB25T 40 25 B25 0.753 1.33
470 EKMH3B1VQT471MB30T 40 30 B30 0.529 1.66
560 EKMH3B1VQT561MB35T 40 35 B35 0.444 1.88
680 EKMH3B1VQT681MB40T 40 40 B40 0.366 2.14
1,000 EKMH3B1VQT102MB50T 40 50 B50 0.249 2.75
1,500 EKMH3B1VQT152MB63T 40 63 B63 0.166 3.6
1,800 EKMH3B1VQT182MB80T 40 80 B80 0.138 4.29
1,500 EKMH251VQT152MB40T 40 40 B40 0.166 2.75
1,800 EKMH251VQT182MB50T 40 50 B50 0.138 3.2
2,200 EKMH251VQT222MB63T 40 63 B63 0.113 3.78
3,300 EKMH251VQT332MB80T 40 80 B80 0.075 5.03
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
56 EKMH351VSN560MP20T 22 20 P20 4.44 0.4
68 EKMH351VSN680MP25T 22 25 P25 3.656 0.51
82 EKMH351VSN820MP25T 22 25 P25 3.032 0.56
100 EKMH351VSN101MP30T 22 30 P30 2.486 0.69
120 EKMH351VSN121MP35T 22 35 P35 2.072 0.75
150 EKMH351VSN151MP40T 22 40 P40 1.658 0.82
180 EKMH351VSN181MP45T 22 45 P45 1.381 0.92
220 EKMH351VSN221MP50T 22 50 P50 1.13 1.05
82 EKMH351VSN820MQ20T 25.4 20 Q20 3.032 0.51
100 EKMH351VSN101MQ25T 25.4 25 Q25 2.486 0.69
120 EKMH351VSN121MQ25T 25.4 25 Q25 2.072 0.75
150 EKMH351VSN151MQ30T 25.4 30 Q30 1.658 0.83
180 EKMH351VSN181MQ35T 25.4 35 Q35 1.381 0.92
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
xxxxxxxxxxxxxxxxxxxxxxxxxx x x x x x x x x x x x x x x x x x x x x x x x x x x x x x x
400 Volts
450 Volts Surge
350 Volts
400 Volts Surge
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com14 / 15
KMH Series
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
220 EKMH351VSN221MQ40T 25.4 40 Q40 1.13 1.04
270 EKMH351VSN271MQ45T 25.4 45 Q45 0.921 1.18
100 EKMH351VSN101MR20T 30 20 R20 2.486 0.59
120 EKMH351VSN121MR20T 30 20 R20 2.072 0.64
150 EKMH351VSN151MR25T 30 25 R25 1.658 0.83
180 EKMH351VSN181MR25T 30 25 R25 1.381 0.91
220 EKMH351VSN221MR30T 30 30 R30 1.13 1.02
270 EKMH351VSN271MR35T 30 35 R35 0.921 1.17
330 EKMH351VSN331MR40T 30 40 R40 0.753 1.34
390 EKMH351VSN391MR45T 30 45 R45 0.638 1.51
150 EKMH351VSN151MA20T 35 20 A20 1.658 0.76
180 EKMH351VSN181MA25T 35 25 A25 1.381 0.94
220 EKMH351VSN221MA25T 35 25 A25 1.13 1.04
270 EKMH351VSN271MA30T 35 30 A30 0.921 1.2
330 EKMH351VSN331MA30T 35 30 A30 0.753 1.33
390 EKMH351VSN391MA35T 35 35 A35 0.638 1.47
470 EKMH351VSN471MA40T 35 40 A40 0.529 1.69
560 EKMH351VSN561MA45T 35 45 A45 0.444 1.9
1,000 EKMH351VSN102MA63T 35 63 A63 0.249 2.82
1,200 EKMH351VSN122MA80T 35 80 A80 0.207 3.3
330 EKMH351VQT331MB25T 40 25 B25 0.753 1.33
470 EKMH351VQT471MB30T 40 30 B30 0.529 1.66
560 EKMH351VQT561MB35T 40 35 B35 0.444 1.88
680 EKMH351VQT681MB40T 40 40 B40 0.366 2.14
1,000 EKMH351VQT102MB50T 40 50 B50 0.249 2.75
1,200 EKMH351VQT122MB63T 40 63 B63 0.207 3.22
1,800 EKMH351VQT182MB80T 40 80 B80 0.138 4.29
47 EKMH401VSN470MP20T 22 20 P20 5.29 0.37
56 EKMH401VSN560MP20T 22 20 P20 4.44 0.4
68 EKMH401VSN680MP25T 22 25 P25 3.656 0.51
82 EKMH401VSN820MP30T 22 30 P30 3.032 0.58
100 EKMH401VSN101MP30T 22 30 P30 2.486 0.64
120 EKMH401VSN121MP35T 22 35 P35 2.072 0.72
150 EKMH401VSN151MP40T 22 40 P40 1.658 0.82
180 EKMH401VSN181MP50T 22 50 P50 1.381 0.95
68 EKMH401VSN680MQ20T 25.4 20 Q20 3.656 0.46
82 EKMH401VSN820MQ25T 25.4 25 Q25 3.032 0.64
100 EKMH401VSN101MQ25T 25.4 25 Q25 2.486 0.67
120 EKMH401VSN121MQ30T 25.4 30 Q30 2.072 0.72
150 EKMH401VSN151MQ35T 25.4 35 Q35 1.658 0.84
180 EKMH401VSN181MQ40T 25.4 40 Q40 1.381 0.94
220 EKMH401VSN221MQ45T 25.4 45 Q45 1.13 1.07
270 EKMH401VSN271MQ50T 25.4 50 Q50 0.921 1.21
100 EKMH401VSN101MR20T 30 20 R20 2.486 0.59
120 EKMH401VSN121MR25T 30 25 R25 2.072 0.76
150 EKMH401VSN151MR25T 30 25 R25 1.658 0.84
180 EKMH401VSN181MR30T 30 30 R30 1.381 0.92
220 EKMH401VSN221MR35T 30 35 R35 1.13 1.06
270 EKMH401VSN271MR40T 30 40 R40 0.921 1.21
330 EKMH401VSN331MR45T 30 45 R45 0.753 1.39
390 EKMH401VSN391MR50T 30 50 R50 0.638 1.55
150 EKMH401VSN151MA20T 35 20 A20 1.658 0.76
180 EKMH401VSN181MA25T 35 25 A25 1.381 0.94
220 EKMH401VSN221MA30T 35 30 A30 1.13 1.08
270 EKMH401VSN271MA30T 35 30 A30 0.921 1.2
330 EKMH401VSN331MA35T 35 35 A35 0.753 1.35
390 EKMH401VSN391MA40T 35 40 A40 0.638 1.54
470 EKMH401VSN471MA45T 35 45 A45 0.529 1.74
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.
x x x x x x x x
450 Volts
500 Volts Surge
400 Volts
450 Volts Surge
KMH Series
United Chemi-Con, Inc. 9801 W. Higgins Road, Rosemont, IL 60018 Tel 847-696-2000 Fax 847-696-9278 www.chemi-con.com 15 / 15
820 EKMH401VSN821MA63T 35 63 A63 0.303 2.55
1,000 EKMH401VSN102MA80T 35 80 A80 0.249 3.01
270 EKMH401VQT271MB25T 40 25 B25 0.921 1.2
390 EKMH401VQT391MB30T 40 30 B30 0.638 1.51
470 EKMH401VQT471MB35T 40 35 B35 0.529 1.72
560 EKMH401VQT561MB40T 40 40 B40 0.444 1.94
820 EKMH401VQT821MB50T 40 50 B50 0.303 2.49
1,200 EKMH401VQT122MB63T 40 63 B63 0.207 3.22
1,500 EKMH401VQT152MB80T 40 80 B80 0.166 3.92
KMH
SNAP MOUNT 105C
Engineering Bulletin Mar 07
Standard Voltage Ratings - Snap Mount
Rated
Voltage
(WVDC)
Capacitance
(µF)
Case
Size
Code
Global
Part Number†
Nominal
Case Size*
DL (mm )
Maximum ESR
(Ω) at

20C,120Hz
Rated
Ripple Current
(A rms) at

105C, 120Hz
56 EKMH451VSN560MP25T 22 25 P25 4.44 0.4
68 EKMH451VSN680MP30T 22 30 P30 3.656 0.5
82 EKMH451VSN820MP35T 22 35 P35 3.032 0.56
100 EKMH451VSN101MP40T 22 40 P40 2.486 0.64
120 EKMH451VSN121MP45T 22 45 P45 2.072 0.72
150 EKMH451VSN151MP50T 22 50 P50 1.658 0.79
68 EKMH451VSN680MQ25T 25.4 25 Q25 3.656 0.5
82 EKMH451VSN820MQ25T 25.4 25 Q25 3.032 0.55
100 EKMH451VSN101MQ30T 25.4 30 Q30 2.486 0.57
120 EKMH451VSN121MQ35T 25.4 35 Q35 2.072 0.71
150 EKMH451VSN151MQ40T 25.4 40 Q40 1.658 0.75
180 EKMH451VSN181MQ45T 25.4 45 Q45 1.381 0.84
220 EKMH451VSN221MQ50T 25.4 50 Q50 1.13 0.98
100 EKMH451VSN101MR25T 30 25 R25 2.486 0.64
120 EKMH451VSN121MR25T 30 25 R25 2.072 0.7
150 EKMH451VSN151MR30T 30 30 R30 1.658 0.74
180 EKMH451VSN181MR35T 30 35 R35 1.381 0.87
220 EKMH451VSN221MR40T 30 40 R40 1.13 0.98
270 EKMH451VSN271MR45T 30 45 R45 0.921 1.15
330 EKMH451VSN331MR50T 30 50 R50 0.753 1.38
150 EKMH451VSN151MA25T 35 25 A25 1.658 0.75
180 EKMH451VSN181MA30T 35 30 A30 1.381 0.9
220 EKMH451VSN221MA30T 35 30 A30 1.13 1.0
270 EKMH451VSN271MA35T 35 35 A35 0.921 1.17
330 EKMH451VSN331MA40T 35 40 A40 0.753 1.38
390 EKMH451VSN391MA45T 35 45 A45 0.638 1.55
470 EKMH451VSN471MA50T 35 50 A50 0.529 1.72
560 EKMH451VSN561MA63T 35 63 A63 0.444 2.11
820 EKMH451VSN821MA80T 35 80 A80 0.303 2.73
220 EKMH451VQT221MB25T 40 25 B25 1.13 1.09
270 EKMH451VQT271MB30T 40 30 B30 0.921 1.26
390 EKMH451VQT391MB35T 40 35 B35 0.638 1.57
470 EKMH451VQT471MB40T 40 40 B40 0.529 1.78
560 EKMH451VQT561MB50T 40 50 B50 0.444 2.06
820 EKMH451VQT821MB63T 40 63 B63 0.303 2.66
1,200 EKMH451VQT122MB80T 40 80 B80 0.207 3.5
†For terminal and construction options, refer to the part numbering system for descriptions and codes.
*Refer to diagram of dimensions for detailed case size specifications.

Products related to this Datasheet

CAP ALUM 22000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 22000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 27000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 27000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 33000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 39000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 39000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 47000UF 20% 16V SNAP
Available Quantity: 0
Unit Price: 473000
CAP ALUM 4700UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 5600UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 6800UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 254000
CAP ALUM 8200UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 8200UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 10000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 10000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 307000
CAP ALUM 12000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 12000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 15000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 15000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 18000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 18000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 445000
CAP ALUM 22000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 409000
CAP ALUM 27000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 33000UF 20% 25V SNAP
Available Quantity: 0
Unit Price: 508000
CAP ALUM 3300UF 20% 35V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 3900UF 20% 35V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 4700UF 20% 35V SNAP
Available Quantity: 0
Unit Price: 258000
CAP ALUM 4700UF 20% 35V SNAP
Available Quantity: 0
Unit Price: 301000
CAP ALUM 5600UF 20% 35V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 150UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 150UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 270UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 270UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 270UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 390UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 390UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 560UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 680UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 730UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 82UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 820UF 20% 400V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 390UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 560UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 680UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 820UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 820UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 1000UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 150UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 150UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 150UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 180UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 270UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 270UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 270UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0
CAP ALUM 390UF 20% 450V SNAP
Available Quantity: 0
Unit Price: 0