63755-1 Datasheet

4 [ 3 2 E ?EV]SEL‘ PER 337137001204 21301113 KH PD 4 6.35i008 [250:003] 1 comwuous SWP ON REELS. fig? [08%] f H i A 000351 [.000150] 11w TW OVER i ‘ ‘ \ — 000254 [000100] MW THK COPPER. 01A DMPLE 4‘06 .160 3.06 111 11.48 [.452] 5.08i008 [2001003] 0 15.80 [.622] 0 ].40i0.05 [055:002] 01A HOLES 5 [ 3 _ 3.18 [.125] ‘ i \ ‘ 1 22 ,048 1,42 .056 112 .044 1,32 .052 PCBOARD HOLES 7+ 5.08 [.200] 083 [033 SCALE WOW 0.77 .030 <7 7]]="" [.280]="" 4»="" 63/5571="" wart="" \uvber="" the="" drawnc="" [s="" a="" contrqlled="" doclaaevt="" chir="" ruth="" -m="" te="" connecfivity="" m7513:="" 32551225052129="" ff="" if="" 7="" mn‘[="" 0="" ]="" n="" )er="" if="" pr6ductispec="" take:="" fee/fig?)="" j,="" 1="" 3lc="" 1,="" 7="" ”l="" v="" v="" a="" @h="" :emw="" w="" [m]="" sms="" naterml="" fwnwsh="" mew="" 7="" 1‘="" 2="" 00779="" 2.53/55="" 7="" wé="" 0v="" @="" .="" cjstomer="" drach="" pm="" 8:]="" [“5”="" 1="" m="" ”v="" f="" 10/07‘5="" (3/11)="">