X7R Dielectric Capacitor Series Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
/.‘.\V/)I(” A erxzm cam» 00me RDHS xm mum MN 1' m n c. m I m A capachm n. Ramona] gm” maul-flan Rum-no- vs mumm- «m L: 8 . 5m , g g , 2 g m 3 5 m E ,5 ran 5 u an 4a in u in w u nu m 110 140 mi 10an mm: um: mm 7 m: Tlmeture c quumcy Tempsrmn :2 variation at Immune: wlm cap vam- Inpnhma vs. anmnw Vuhtlon of Impodanc- wlm on» sm- Vnrm 0' lubed-nee wllh Chb Sin 1,“ F VI. 10,“ F - m IMM. VI. “I III IMP-dill). VI- Faun-I'D! p p I0,0Wp xfia My 1Wpr-m mum-nan n \mp-m. n 3 3 8 an! m ma Requemy. MHz Mummy, MHz man-nay, MHz l;.\V[)Z_{ |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
18
General Specifications
PART NUMBER (SEE PAGE 4 FOR COMPLETE PART NUMBER EXPLANATION)
0805 5СM A 2 AT103
Size
(L” x W)
Dielectric
X7R = C
Capacitance
Tolerance
J = ± 5%*
K = ±10%
M = ± 20%
*≤1μF only,
contact factory for
additional values
Failure
Rate
A = Not
Applicable
Packaging
2 = 7” Reel
4 = 13” Reel
Contact
Factory For
Multiples
Special
Code
A = Std.
Product
Terminations
T = Plated Ni and Sn
Z= FLEXITERM®**
*Optional termination
**See FLEXITERM®
X7R section
Capacitance
Code (In pF)
2 Sig. Digits +
Number of Zeros
Voltage
4V = 4
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
100V = 1
200V = 2
500V = 7
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part Numbers.
Contact factory for non-specified capacitance values.
X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular
of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to
+125°C. This capacitance change is non-linear.
Capacitance for X7R varies under the influence of electrical operating con-ditions such as voltage and frequency.
X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due
to applied voltages are acceptable.
100819
X7R Dielectric
/A\V/)I(a A wocm emu; comm /A\V/>:< |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 19
X7R Dielectric
Specifications and Test Methods
Parameter/Test X7R Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance
Freq.: 1.0 kHz ± 10%
Voltage: 1.0Vrms ± .2V
For Cap > 10µF, 0.5Vrm @ 120Hz
Dissipation Factor
≤ 10% for ≥ 50V DC rating≤ 12.5% for 25V DC rating
≤ 12.5% for 25V and 16V DC rating
≤ 12.5% for ≤ 10V DC rating
Contact Factory for DF by PN
Insulation Resistance 100,000MΩ or 1000MΩ - µF,
whichever is less
Charge device with rated voltage for
120 ± 5 secs @ room temp/humidity
Dielectric Strength No breakdown or visual defects
Charge device with 250% of rated voltage for 1-5
seconds, w/charge and discharge current limited to
50 mA (max)
Note: Charge device with 150% of rated voltage for
500V devices.
Resistance to
Flexure
Stresses
Appearance No defects
Deflection: 2mm
Test Time: 30 seconds
Capacitance
Variation ≤ ±12%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance ≥ Initial Value x 0.3
Solderability ≥ 95% of each terminal should be covered with
fresh solder
Dip device in eutectic solder at 230 ± 5ºC
for 5.0 ± 0.5 seconds
Resistance to
Solder Heat
Appearance No defects, <25% leaching of either end terminal
Dip device in eutectic solder at 260ºC for 60
seconds. Store at room temperature for 24 ± 2hours
before measuring electrical properties.
Capacitance
Variation ≤ ±7.5%
Dissipation Factor Meets Initial Values (As Above)
Insulation
Resistance Meets Initial Values (As Above)
Dielectric
Strength Meets Initial Values (As Above)
Thermal Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤ ±7.5% Step 2: Room Temp ≤ 3 minutes
Dissipation
Factor Meets Initial Values (As Above) Step 3: +125ºC ± 2º 30 ± 3 minutes
Insulation
Resistance Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Dielectric
Strength Meets Initial Values (As Above) Repeat for 5 cycles and measure after 24 ± 2 hours
at room temperature
Load Life
Appearance No visual defects
Charge device with ≥ rated voltage in test chamber
set at 125ºC ± 2ºC for 1000 hours (+48, -0).
Remove from test chamber and stabilize at room
temperature for 24 ± 2 hours before measuring.
Contact AVX for datasheet of specific parts.
Capacitance
Variation ≤ ±12.5%
Dissipation
Factor ≤ Initial Value x 2.0 (See Above)
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects
Store in a test chamber set at 85ºC ± 2ºC/ 85% ± 5%
relative humidity for 1000 hours (+48, -0) with rated
voltage applied.
Remove from chamber and stabilize at room
temperature and humidity for 24 ± 2 hours before
measuring.
Capacitance
Variation ≤ ±12.5%
Dissipation
Factor ≤ Initial Value x 2.0 (See Above)
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
121720
A H A A (man em; comm mm |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
20
X7R Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 0101* 0201 0402 0603 0805 1206
Soldering Reflow Only Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
Packaging Paper/
Embossed All Paper All Paper All Paper Paper/Embossed Paper/Embossed
(L) Length mm
(in.)
0.40 ± 0.02
(0.016 ± 0.0008)
0.60 ± 0.09
(0.024 ± 0.004)
1.00 ± 0.10
(0.040 ± 0.004)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.30
(0.126 ± 0.012)
W) Width mm
(in.)
0.20 ± 0.02
(0.008 ± 0.0008)
0.30 ± 0.09
(0.011 ± 0.004)
0.50 ± 0.10
(0.020 ± 0.004)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049 ± 0.008)
1.60 ± 0.30
(0.063 ± 0.012)
(t) Terminal mm
(in.)
0.10± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
WVDC 16 6.3 10 16 25 50 6.3 10 16 25 50 100 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 500
Cap 100 101 B A A A A A C C C C C C G G G G G G J J G G N N N
(pF) 150 151 B A A A A A C C C C C C G G G G G G J J G G G G G G N N N
220 221 B A A A A A C C C C C C G G G G G G J J E E E E E E E J J J J J J J N N P
330 331 B A A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
470 471 B A A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
680 681 B A A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
1000 102 B A A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
1500 152 A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
2200 222 A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
3300 332 A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
3900 392 A A A A
4700 472 A A A A C C C C C C G G G G G G J J J J J J J J J J J J J J J N N P
5600 562 A A A A
6800 682 A A A A C C C C C C G G G G G G J J J J J J J P P J J J J J J N N P
Cap 0.01 103 A A A A C C C C C C G G G G G G J J J J J J J P P J J J J J J N N P
(μF) 0.012 123
0.015 153 C C C C EG G G G G J J J J J J J J P P J J J J J J N N Q
0.018 183
0.022 223 A A A C C C C EG G G G G J J J J J J J J P P J J J J J J P P Q
0.027 273
0.033 333 C C C C EG G G G J J J J J J J P P P J J J J J J Q Q Q
0.039 393
0.047 473 C C C C EG G G G J J J J J J J P P P J J J J J J Q Q Q
0.068 683 C C C C EG G G G J J J J J J J P P J J J J J P Q Q
0.082 823
0.1 104 A C C C C EG G G G J J J J J J J P P J J J J J P Q Q
0.12 124
0.15 154 G G G J J N N N N P K K K K K Q Q Q
0.22 224 C C C C G G J J J N N N N P K K K K K Q Q Q
0.33 334 J J J J J P P P P P K K K K N Q
0.47 474 C C J J J J J P P P P P M M M M X X
0.68 684 J J J P P P M M M M X X
1.0 105 C J J J J J P P P P M M M M X X
2.2 225 J J K P P P P M M M X X X
4.7 475 K P P P X X X X Z
10 106 P P P X X X X
22 226 X X X
47 476
100 107
WVDC 16 6.3 10 16 25 50 6.3 10 16 25 50 100 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 500
SIZE 0101* 0201 0402 0603 0805 1206
Letter A B C EG J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
NOTE: Contact factory for non-specified capacitance values
*EIA 01005
**Contact Factory for Specifications
080420
A H A A man em; (20.4mm /A\vn:< |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 21
X7R Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 1210 1812 1825 2220 2225
Soldering Reflow Only Reflow Only Reflow Only Reflow Only Reflow Only
Packaging Paper/Embossed All Embossed All Embossed All Embossed All Embossed
(L) Length mm
(in.)
3.30 ± 0.4
(0.130± 0.016)
4.50 ± 0.40
(0.177 ± 0.016)
4.50 ± 0.40
(0.177 ± 0.016)
5.70 ± 0.50
(0.224 ± 0.020)
5.70 ± 0.40
(0.224 ± 0.016)
W) Width mm
(in.)
2.50 ± 0.30
(0.098 ± 0.012)
3.20 ± 0.40
(0.126 ± 0.016)
6.40 ± 0.40
(0.252 ± 0.016)
5.00 ± 0.40
(0.197 ± 0.016)
6.30 ± 0.40
(0.248 ± 0.016)
(t) Terminal mm
(in.)
0.50 ± 0.25
(0.020 ± 0.010)
0.61 ± 0.36
(0.024 ± 0.014)
0.61 ± 0.36
(0.024 ± 0.014)
0.64 ± 0.39
(0.025 ± 0.015)
0.64 ± 0.39
(0.025 ± 0.015)
WVDC 10 16 25 50 100 200 500 16 25 50 100 200 500 50 100 200 25 50 100 200 500 50 100 200
Cap 100 101
(pF) 150 151
220 221 K K K M
330 331 K K K M N N N N
470 471 K K K M N N N N
680 681 K K K M N N N N
1000 102 K K K K K K M N N N N N N X X X X X X X X X X
1500 152 K K K K K K M N N N N N N X X X X X X X X X X
2200 222 K K K K K K M N N N N N N X X X X X X X X X X
3300 332 K K K K K K P N N N N N N X X X X X X X X X X
4700 472 K K K K K K P N N N N N P X X X X X X X X X X
6800 682 K K K K K K P N N N N N P X X X X X X X X X X
Cap 0.01 103 K K K K K K P N N N N N P X X X X X X X X X X
(μF) 0.015 153 K K K K K K P N N N N N P X X X X X X X X X X
0.022 223 K K K K K P Q N N N N N P X X X X X X X X X X
0.033 333 K K K K K P X N N N N N X X X X X X X X X X X
0.047 473 K K K K K P X N N N N P X X X X X X X X X X X
0.068 683 K K K K K P X N N N N P X X X X X X X X X X X
0.1 104 K K K K K P X N N N P P X X X X X X X X X X X
0.15 154 K K K M P Z Z N N N P P Z X X X X X X X X X X
0.22 224 K K K M P Z N N N P Q Z X X X X X X X X X X
0.33 334 K K K M Q Z N N N P X Z X X X X X X X X X X
0.47 474 M M M P Q Z N N N Q X Z X X X X X X X X X X
0.68 684 M M P X X Z Q Q Q Q Z X X X X X X X X X
1.0 105 P P P X Z Q Q Q X Z X X X X X X X X X
1.5 155 N N Z Z Z Z Z Z X X Z X X Z X X Z
2.2 225 X X Z Z Z Z Z Z X X Z X X Z X X Z
3.3 335 X X Z Z Z Z Z Z X X X Z X X
4.7 475 Z Z Z Z Z Z Z Z X X Z Z X X
10 106 Z Z Z Z Z Z Z Z Z Z Z Z Z
22 226 Z Z Z Z
47 476 Z
100 107
WVDC 10 16 25 50 100 200 500 16 25 50 100 200 500 50 100 200 25 50 100 200 500 50 100 200
SIZE 1210 1812 1825 2220 2225
Letter A B C EG J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
NOTE: Contact factory for non-specified capacitance values
080420

Products related to this Datasheet

CAP CER 1500PF 100V X7R 0603
Available Quantity: 26.222
Unit Price: 22000
CAP CER 680PF 100V X7R 0603
Available Quantity: 1.039.503
Unit Price: 12000
CAP CER 330PF 100V X7R 0603
Available Quantity: 11.360
Unit Price: 13000
CAP CER 680PF 200V X7R 0603
Available Quantity: 7.062
Unit Price: 13000
CAP CER 1000PF 100V X7R 0603
Available Quantity: 354.345
Unit Price: 10000
CAP CER 220PF 200V X7R 0603
Available Quantity: 2.085
Unit Price: 13000
CAP CER 1000PF 200V X7R 0603
Available Quantity: 577.630
Unit Price: 11000
CAP CER 2200PF 100V X7R 0603
Available Quantity: 21.391
Unit Price: 22000
CAP CER 470PF 100V X7R 0603
Available Quantity: 88.803
Unit Price: 12000
CAP CER 220PF 100V X7R 0603
Available Quantity: 20.157
Unit Price: 13000
CAP CER 0.22UF 100V X7R 1812
Available Quantity: 135
Unit Price: 86000
CAP CER 0.47UF 100V X7R 1812
Available Quantity: 93
Unit Price: 111000
CAP CER 1UF 100V X7R 1812
Available Quantity: 24.615
Unit Price: 99000
CAP CER 330PF 200V X7R 0603
Available Quantity: 78.719
Unit Price: 13000
CAP CER 470PF 200V X7R 0603
Available Quantity: 31.659
Unit Price: 13000
CAP CER 1UF 50V X7R 1812
Available Quantity: 55.995
Unit Price: 81000
CAP CER 0.1UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.068UF 500V X7R 1812
Available Quantity: 0
Unit Price: 57578
CAP CER 470PF 200V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6149
CAP CER 470PF 200V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6364
CAP CER 4700PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6149
CAP CER 4700PF 200V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6020
CAP CER 500PF 200V X7R 0805
Available Quantity: 0
Unit Price: 3620
CAP CER 560PF 200V X7R 0805
Available Quantity: 0
Unit Price: 7621
CAP CER 560PF 200V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 560PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6149
CAP CER 560PF 200V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 560PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6020
CAP CER 5600PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6946
CAP CER 680PF 200V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6149
CAP CER 680PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6364
CAP CER 6800PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6946
CAP CER 750PF 200V X7R 0805
Available Quantity: 0
Unit Price: 4001
CAP CER 820PF 200V X7R 0805
Available Quantity: 0
Unit Price: 8097
CAP CER 820PF 200V X7R 0805
Available Quantity: 0
Unit Price: 5271
CAP CER 820PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6364
CAP CER 910PF 200V X7R 0805
Available Quantity: 0
Unit Price: 6483
CAP CER 4700PF 10V X7R 0805
Available Quantity: 0
Unit Price: 4223
CAP CER 0.047UF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 10V X7R 0805
Available Quantity: 0
Unit Price: 12447
CAP CER 0.47UF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 10V X7R 0805
Available Quantity: 0
Unit Price: 12871
CAP CER 0.47UF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 560PF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 560PF 10V X7R 0805
Available Quantity: 0
Unit Price: 6853
CAP CER 5600PF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.056UF 10V X7R 0805
Available Quantity: 0
Unit Price: 6462
CAP CER 0.56UF 10V X7R 0805
Available Quantity: 0
Unit Price: 30694
CAP CER 6800PF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 10V X7R 0805
Available Quantity: 0
Unit Price: 4223
CAP CER 0.068UF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.68UF 10V X7R 0805
Available Quantity: 0
Unit Price: 20322
CAP CER 8200PF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.082UF 10V X7R 0805
Available Quantity: 0
Unit Price: 4826
CAP CER 0.082UF 10V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 25V X7R 1206
Available Quantity: 0
Unit Price: 6070
CAP CER 1000PF 25V X7R 1206
Available Quantity: 0
Unit Price: 4424
CAP CER 1000PF 25V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 10000PF 25V X7R 1206
Available Quantity: 0
Unit Price: 6070
CAP CER 10000PF 25V X7R 1206
Available Quantity: 0
Unit Price: 4191
CAP CER 10000PF 25V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 5798
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 4392
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 25V X7R 1206
Available Quantity: 0
Unit Price: 4392
CAP CER 1000PF 100V X7R 1210
Available Quantity: 0
Unit Price: 7621
CAP CER 10000PF 100V X7R 1210
Available Quantity: 0
Unit Price: 8806
CAP CER 10000PF 100V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 10000PF 100V X7R 1210
Available Quantity: 0
Unit Price: 8097
CAP CER 10000PF 100V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 100V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.56UF 100V X7R 1825
Available Quantity: 0
Unit Price: 93649
CAP CER 0.068UF 100V X7R 1825
Available Quantity: 0
Unit Price: 59536
CAP CER 0.1UF 200V X7R 1825
Available Quantity: 0
Unit Price: 0
CAP CER 0.22UF 200V X7R 1825
Available Quantity: 0
Unit Price: 66680
CAP CER 1UF 50V X7R 1825
Available Quantity: 0
Unit Price: 78535
CAP CER 0.18UF 50V X7R 1825
Available Quantity: 0
Unit Price: 64299
CAP CER 0.33UF 50V X7R 1825
Available Quantity: 0
Unit Price: 102688
CAP CER 0.047UF 50V X7R 1825
Available Quantity: 0
Unit Price: 59536
CAP CER 0.47UF 50V X7R 1825
Available Quantity: 0
Unit Price: 102688
CAP CER 0.47UF 50V X7R 1825
Available Quantity: 0
Unit Price: 74619
CAP CER 0.56UF 50V X7R 1825
Available Quantity: 0
Unit Price: 140029
CAP CER 0.56UF 50V X7R 1825
Available Quantity: 0
Unit Price: 100021
CAP CER 0.82UF 50V X7R 1825
Available Quantity: 0
Unit Price: 100021
CAP CER 10000PF 100V X7R 2225
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 100V X7R 2225
Available Quantity: 0
Unit Price: 76206
CAP CER 1UF 100V X7R 2225
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 100V X7R 2225
Available Quantity: 0
Unit Price: 32745
CAP CER 0.22UF 100V X7R 2225
Available Quantity: 0
Unit Price: 84462