3960 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
*adafruit —mmu mm: With our fun assortment of conductive materials, cosplay and wearables have This Conductive Nylon tape goes great with our other interesting materials, such as copper tape. ITO glass or plastic, conductive inks, etc. We found that the
Conductive Nylon Fabric Tape - 8mm
Wide x 10 meters long
PRODUCT ID: 3960
With our fun assortment of conductive materials, cosplay and wearables have
never been easier to craft!
This Conductive Nylon tape goes great with our other interesting materials, such
as copper tape, ITO glass or plastic, conductive inks, etc. We found that the
metallic nylon fabric has some great improvements over plain copper tape.
First of all it doesn‘t crack when bent or twisted! So you can make all sorts of odd shapes and paths without worrying about broken traces. It‘s also more flexible so you can put it on a flexible material. It comes with conductive glue on the opposite side, so you can tape it directly to capacitive pads. It's high conductivity, only a few ohms per foot. It‘s not quite as conductive as pure copper tape, but you can definitely power small components. But. you cannot solder to it like you can with pure copper tape. You can Each order comes with a strip of 8mm wide x 10 meter long tape. It's long enough you can use it for a bunch of projects. Just cut out the size you need
First of all it doesn't crack when bent or twisted! So you can make all sorts
of odd shapes and paths without worrying about broken traces. It's also
more flexible so you can put it on a flexible material.
It comes with conductive glue on the opposite side, so you can tape it
directly to capacitive pads.
It's high conductivity, only a few ohms per foot. It's not quite as
conductive as pure copper tape, but you can definitely power small
components.
But, you cannot solder to it like you can with pure copper tape. You can
sew it though, since its fabric.
Each order comes with a strip of 8mm wide x 10 meter long tape. It's long
enough you can use it for a bunch of projects. Just cut out the size you need
and save the rest.
If this tape is too wide, we also carry it in 5mm!
TECHNICAL DETAILS
https://www.adafruit.com/product/3960 10-29-18

Products related to this Datasheet

CONDUCTIVE NYLON FABRIC TAPE - 8
Available Quantity: 154
Unit Price: 380000